ADI ADAU1966AWBSTZ
| Manufacturer | |
| MPN | ADAU1966AWBSTZ |
| LCSC Part # | C654428 |
| Packaging | LQFP-80(14x14) |
| Customer # | |
| Key Attributes | 16-Channel, High Performance, 192 kHz, 24-Bit DAC |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-80(14x14) | |
| Settling Time | 521us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.5V~3.3V | |
| Quiescent Current (Iq) | 4uA | |
| Function | Integrated modulator;Integrated phase-locked loop;Differential output;Built-in temperature sensor;Output enable control;Power-down mode;Soft reset;Power-on reset | |
| Integral non - linearity | - | |
| Number of Channels | 16 | |
| Resolution (Bits) | 24;192kHz | |
| Interface Type | SPI;I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-80(14x14) | |
| Settling Time | 521us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.5V~3.3V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 4uA | |
| Function | Integrated modulator;Integrated phase-locked loop;Differential output;Built-in temperature sensor;Output enable control;Power-down mode;Soft reset;Power-on reset | |
| Integral non - linearity | - | |
| Number of Channels | 16 | |
| Resolution (Bits) | 24;192kHz | |
| Interface Type | SPI;I2C |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Automotive audio systems
- Home theater systems
- Digital audio effects processors
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 30.1538 | $ 30.15 |
| 30+ | $ 28.7933 | $ 863.80 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-80(14x14) | |
| Settling Time | 521us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.5V~3.3V | |
| Quiescent Current (Iq) | 4uA | |
| Function | Integrated modulator;Integrated phase-locked loop;Differential output;Built-in temperature sensor;Output enable control;Power-down mode;Soft reset;Power-on reset | |
| Integral non - linearity | - | |
| Number of Channels | 16 | |
| Resolution (Bits) | 24;192kHz | |
| Interface Type | SPI;I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-80(14x14) | |
| Settling Time | 521us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.5V~3.3V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 4uA | |
| Function | Integrated modulator;Integrated phase-locked loop;Differential output;Built-in temperature sensor;Output enable control;Power-down mode;Soft reset;Power-on reset | |
| Integral non - linearity | - | |
| Number of Channels | 16 | |
| Resolution (Bits) | 24;192kHz | |
| Interface Type | SPI;I2C |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Automotive audio systems
- Home theater systems
- Digital audio effects processors
C654428 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

