ADI ADAU1450WBCPZ-RL
| Manufacturer | |
| MPN | ADAU1450WBCPZ-RL |
| LCSC Part # | C654399 |
| Packaging | LFCSP-72(10x10) |
| Customer # | |
| Key Attributes | SigmaDSP Digital Audio Processor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-72(10x10) | |
| ROM Size | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Parallel data channel;High-speed peripheral interface;Integrated ADC interface;Low-power mode | |
| Maximum Speed | 147.456MHz | |
| FLASH Size | - | |
| Number of I/O | 14 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-72(10x10) | |
| ROM Size | - | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Features | Parallel data channel;High-speed peripheral interface;Integrated ADC interface;Low-power mode | |
| Maximum Speed | 147.456MHz | |
| FLASH Size | - | |
| Number of I/O | 14 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- QUALIFIED for automotive applications
- Fully programmable audio DSP for enhanced sound processing
- Features SigmaStudio, a proprietary graphical programming tool for the development of custom signal flows
- Up to 294.912 MHz, 32-bit SigmaDSP core at 1.2V
- Up to 6144 SIMD instructions per sample at 48 kHz
- Up to 40 kWords of parameter/data RAM
- Up to 800 ms digital audio delay pool at 48 kHz
- Audio input/output and routing
- 4 serial input ports, 4 serial output ports
- 48-channel, 32-bit digital input/output up to a sample rate of 192 kHz
- Flexible configuration for TDM, I2C, left and right justified formats, and PCM
- Up to 8 stereo ASRCs from 1:8 up to 7.75:1 ratio and 139 dB DNR
- Stereo S/PDIF input and output (not on the ADAU1450)
- Four PDM microphone input channels
- Multichannel, byte addressable, TDM serial ports
- Clock oscillator for generating master clock from crystal
- Integer PLL and flexible clock generators
- Integrated die temperature sensor
- I²C and SPI control interfaces (both slave and master)
- Standalone operation
- Self boot from serial EEPROM
- 6-channel, 10-bit SAR auxiliary control ADC
- 14 multipurpose pins for digital controls and outputs
- On-chip regulator for generating 1.2 V from 3.3 V supply
- 72-lead, 10mmx10mm LFCSP package with 5.3mm exposed pad
- Available in two temperature ranges: -40°C to +105°C, 0°C to +70°C
Applications
AI Translation
- AUTOMotive audio processing
- Head units
- Navigation systems
- Rear seat entertainment systems
- DSP amplifiers (sound system amplifiers)
- Commercial and professional audio processing
- Consumer audio processing
In-Stock: 76
76 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.3913 | $ 7.39 |
| 10+ | $ 7.0688 | $ 70.69 |
| 30+ | $ 6.8717 | $ 206.15 |
| 100+ | $ 6.7072 | $ 670.72 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-72(10x10) | |
| ROM Size | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Parallel data channel;High-speed peripheral interface;Integrated ADC interface;Low-power mode | |
| Maximum Speed | 147.456MHz | |
| FLASH Size | - | |
| Number of I/O | 14 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-72(10x10) | |
| ROM Size | - | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Features | Parallel data channel;High-speed peripheral interface;Integrated ADC interface;Low-power mode | |
| Maximum Speed | 147.456MHz | |
| FLASH Size | - | |
| Number of I/O | 14 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- QUALIFIED for automotive applications
- Fully programmable audio DSP for enhanced sound processing
- Features SigmaStudio, a proprietary graphical programming tool for the development of custom signal flows
- Up to 294.912 MHz, 32-bit SigmaDSP core at 1.2V
- Up to 6144 SIMD instructions per sample at 48 kHz
- Up to 40 kWords of parameter/data RAM
- Up to 800 ms digital audio delay pool at 48 kHz
- Audio input/output and routing
- 4 serial input ports, 4 serial output ports
- 48-channel, 32-bit digital input/output up to a sample rate of 192 kHz
- Flexible configuration for TDM, I2C, left and right justified formats, and PCM
- Up to 8 stereo ASRCs from 1:8 up to 7.75:1 ratio and 139 dB DNR
- Stereo S/PDIF input and output (not on the ADAU1450)
- Four PDM microphone input channels
- Multichannel, byte addressable, TDM serial ports
- Clock oscillator for generating master clock from crystal
- Integer PLL and flexible clock generators
- Integrated die temperature sensor
- I²C and SPI control interfaces (both slave and master)
- Standalone operation
- Self boot from serial EEPROM
- 6-channel, 10-bit SAR auxiliary control ADC
- 14 multipurpose pins for digital controls and outputs
- On-chip regulator for generating 1.2 V from 3.3 V supply
- 72-lead, 10mmx10mm LFCSP package with 5.3mm exposed pad
- Available in two temperature ranges: -40°C to +105°C, 0°C to +70°C
Applications
AI Translation
- AUTOMotive audio processing
- Head units
- Navigation systems
- Rear seat entertainment systems
- DSP amplifiers (sound system amplifiers)
- Commercial and professional audio processing
- Consumer audio processing
C654399 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



