ADI ADAU1372BCPZ
| Manufacturer | |
| MPN | ADAU1372BCPZ |
| LCSC Part # | C654391 |
| Packaging | LFCSP-40(6x6) |
| Customer # | |
| Key Attributes | Low Latency, Low Power Codec |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Interface | I2C;SPI | |
| Data Rate | - | |
| Features | - | |
| Current - Supply | - | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V |
| Type | Description | |
|---|---|---|
| Interface | I2C;SPI | |
| Data Rate | - | |
| Features | - | |
| Current - Supply | - | |
| Quiescent Supply Current | - |
Introduction
The ADAU1372 is a codec with four inputs and two outputs, which incorporates asynchronous sample rate converters. Optimized for low latency and low power, the ADAU1372 is ideal for headsets, handsets, and headphones. The ADAU1372 has built - in programmable gain amplifiers (PGAs); thus, with the addition of just a few passive components and a crystal, the ADAU1372 provides a solution for headset audio needs, microphone preamplifiers, ADCs, DACs, headphone amplifiers, and serial ports for connections to an external DSP.
Features
- Low latency, 24 - bit ADCs and DACs
- 102 dB SNR (through PGA and ADC with A - weighted filter)
- 107 dB dynamic range (through DAC and headphone with A - weighted filter)
- Serial port sample rates from 8 kHz to 192 kHz
- 4 single - ended analog inputs, configurable as microphone or line inputs
- Dual stereo digital microphone inputs
- Stereo analog audio output, single - ended or differential, configurable as either line output or headphone driver
- PLL supporting any input clock rate from 8 MHz to 27 MHz
- Full - duplex, asynchronous sample rate converters (ASRCs)
- Power supplies Analog and digital input/output of 1.8 V to 3.3 V
- Low power (15.5 mW)
- I²C and SPI control interfaces for flexibility
- 5 multipurpose pins supporting dual stereo digital microphone inputs, mute, push - button volume controls
Applications
- Handsets, headsets, and headphones
- Bluetooth handsets, headsets, and headphones
- Personal navigation devices
- Digital still and video cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.8953 | $ 10.90 |
| 10+ | $ 9.4315 | $ 94.32 |
| 30+ | $ 8.5403 | $ 256.21 |
| 103+ | $ 7.7921 | $ 802.59 |
Standard Packaging103/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Interface | I2C;SPI | |
| Data Rate | - | |
| Features | - | |
| Current - Supply | - | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V |
| Type | Description | |
|---|---|---|
| Interface | I2C;SPI | |
| Data Rate | - | |
| Features | - | |
| Current - Supply | - | |
| Quiescent Supply Current | - |
Introduction
The ADAU1372 is a codec with four inputs and two outputs, which incorporates asynchronous sample rate converters. Optimized for low latency and low power, the ADAU1372 is ideal for headsets, handsets, and headphones. The ADAU1372 has built - in programmable gain amplifiers (PGAs); thus, with the addition of just a few passive components and a crystal, the ADAU1372 provides a solution for headset audio needs, microphone preamplifiers, ADCs, DACs, headphone amplifiers, and serial ports for connections to an external DSP.
Features
- Low latency, 24 - bit ADCs and DACs
- 102 dB SNR (through PGA and ADC with A - weighted filter)
- 107 dB dynamic range (through DAC and headphone with A - weighted filter)
- Serial port sample rates from 8 kHz to 192 kHz
- 4 single - ended analog inputs, configurable as microphone or line inputs
- Dual stereo digital microphone inputs
- Stereo analog audio output, single - ended or differential, configurable as either line output or headphone driver
- PLL supporting any input clock rate from 8 MHz to 27 MHz
- Full - duplex, asynchronous sample rate converters (ASRCs)
- Power supplies Analog and digital input/output of 1.8 V to 3.3 V
- Low power (15.5 mW)
- I²C and SPI control interfaces for flexibility
- 5 multipurpose pins supporting dual stereo digital microphone inputs, mute, push - button volume controls
Applications
- Handsets, headsets, and headphones
- Bluetooth handsets, headsets, and headphones
- Personal navigation devices
- Digital still and video cameras
C654391 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

