ADI ADA4940-1ACPZ-RL
| Manufacturer | |
| MPN | ADA4940-1ACPZ-RL |
| LCSC Part # | C654338 |
| Packaging | LFCSP-16(3x3) |
| Customer # | |
| Key Attributes | 1 350uV 90V/us 99dB 1.1uA Rail-to-rail output LFCSP-16(3x3) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(3x3) | |
| Quiescent Current | - | |
| Output Current | - | |
| Number of Channels | 1 | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage;Integrated ADC driver | |
| Vos - Input Offset Voltage | 350uV | |
| Slew Rate | 90V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 99dB | |
| Ib - Input Bias Current | 1.1uA | |
| Rail to Rail | Rail-to-rail output | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(3x3) | |
| Quiescent Current | - | |
| Output Current | - | |
| Number of Channels | 1 | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage;Integrated ADC driver |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 350uV | |
| Slew Rate | 90V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 99dB | |
| Ib - Input Bias Current | 1.1uA | |
| Rail to Rail | Rail-to-rail output | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ |
Introduction
The ADA4940-1/ADA4940-2 are low noise, low distortion, ultralow power fully differential amplifiers ideally suited for driving low power, high resolution, high performance SAR and Σ-Δ ADCs with resolutions up to 16 bits from DC to 1 MHz, with a quiescent current of only 1.25 mA. The adjustable output common-mode level allows the ADA4940-1/ADA4940-2 to match the input common-mode voltage of multiple ADCs. An internal common-mode feedback loop provides excellent output balance and suppresses even-order harmonic distortion products. For the ADA4940-1/ADA4940-2, differential gain configuration is easily achieved using a simple external feedback network of four resistors, which determines the closed-loop gain of the amplifier. The ADA4940-1/ADA4940-2 are fabricated on a SiGe complementary bipolar process, enabling extremely low distortion levels with an input voltage noise of only 3.9 nV/√Hz. Low DC offset and excellent dynamic performance make the ADA4940-1/ADA4940-2 particularly suitable for a wide range of data acquisition and signal processing applications. The ADA4940-1 is available in lead-free, 3 mm × 3 mm, 16-lead LFCSP and 8-lead SOIC packages. The ADA4940-2 is available in a 4 mm × 4 mm, 24-lead lead-free LFCSP package. The pin configuration is optimized to facilitate PCB layout and routing while minimizing distortion. The ADA4940-1/ADA4940-2 are rated for an operating temperature range of −40°C to +125°C.
Features
- Small signal bandwidth: 260 MHz
- Ultra-low power consumption: 1.25 mA
- Extremely low harmonic distortion: −122 dB THD (50 MHz), −96 dB THD (1 MHz)
- Low input voltage noise: 3.9 nV/√Hz
- Offset voltage: 0.35 mV (maximum)
- Differential output
- 0.7% settling time: 34 ns
- Rail-to-rail output: -Vs + 0.1 V to +Vs - 0.1 V
- Adjustable output common-mode voltage
- Flexible supply: 3 V to 7 V (LFCSP)
- Disable pin for power reduction
- ADA4940-1 available in LFCSP and SOIC packages
Applications
- Low-power PulSAR/SAR ADC driver
- Single-ended to differential conversion
- Differential buffer
- Line driver
- Medical imaging
- Industrial process control
- Portable electronics
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2597 | $ 2.26 |
| 10+ | $ 1.9173 | $ 19.17 |
| 30+ | $ 1.7029 | $ 51.09 |
| 100+ | $ 1.4823 | $ 148.23 |
| 500+ | $ 1.3836 | $ 691.80 |
| 1,000+ | $ 1.3404 | $ 1340.40 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(3x3) | |
| Quiescent Current | - | |
| Output Current | - | |
| Number of Channels | 1 | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage;Integrated ADC driver | |
| Vos - Input Offset Voltage | 350uV | |
| Slew Rate | 90V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 99dB | |
| Ib - Input Bias Current | 1.1uA | |
| Rail to Rail | Rail-to-rail output | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(3x3) | |
| Quiescent Current | - | |
| Output Current | - | |
| Number of Channels | 1 | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage;Integrated ADC driver |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 350uV | |
| Slew Rate | 90V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 99dB | |
| Ib - Input Bias Current | 1.1uA | |
| Rail to Rail | Rail-to-rail output | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ |
Introduction
The ADA4940-1/ADA4940-2 are low noise, low distortion, ultralow power fully differential amplifiers ideally suited for driving low power, high resolution, high performance SAR and Σ-Δ ADCs with resolutions up to 16 bits from DC to 1 MHz, with a quiescent current of only 1.25 mA. The adjustable output common-mode level allows the ADA4940-1/ADA4940-2 to match the input common-mode voltage of multiple ADCs. An internal common-mode feedback loop provides excellent output balance and suppresses even-order harmonic distortion products. For the ADA4940-1/ADA4940-2, differential gain configuration is easily achieved using a simple external feedback network of four resistors, which determines the closed-loop gain of the amplifier. The ADA4940-1/ADA4940-2 are fabricated on a SiGe complementary bipolar process, enabling extremely low distortion levels with an input voltage noise of only 3.9 nV/√Hz. Low DC offset and excellent dynamic performance make the ADA4940-1/ADA4940-2 particularly suitable for a wide range of data acquisition and signal processing applications. The ADA4940-1 is available in lead-free, 3 mm × 3 mm, 16-lead LFCSP and 8-lead SOIC packages. The ADA4940-2 is available in a 4 mm × 4 mm, 24-lead lead-free LFCSP package. The pin configuration is optimized to facilitate PCB layout and routing while minimizing distortion. The ADA4940-1/ADA4940-2 are rated for an operating temperature range of −40°C to +125°C.
Features
- Small signal bandwidth: 260 MHz
- Ultra-low power consumption: 1.25 mA
- Extremely low harmonic distortion: −122 dB THD (50 MHz), −96 dB THD (1 MHz)
- Low input voltage noise: 3.9 nV/√Hz
- Offset voltage: 0.35 mV (maximum)
- Differential output
- 0.7% settling time: 34 ns
- Rail-to-rail output: -Vs + 0.1 V to +Vs - 0.1 V
- Adjustable output common-mode voltage
- Flexible supply: 3 V to 7 V (LFCSP)
- Disable pin for power reduction
- ADA4940-1 available in LFCSP and SOIC packages
Applications
- Low-power PulSAR/SAR ADC driver
- Single-ended to differential conversion
- Differential buffer
- Line driver
- Medical imaging
- Industrial process control
- Portable electronics
C654338 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

