LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Crystek Corporation CVXO-018TX-50-44.736 product image
Images for reference only

Crystek Corporation CVXO-018TX-50-44.736RoHS

Manufacturer
MPN
CVXO-018TX-50-44.736
LCSC Part #
C6542263
Packaging
SMD7050-6P
Customer #
Key Attributes
44.736MHz SMD7050-6P Oscillators RoHS
Datasheetpdf iconCrystek Corporation CVXO-018TX-50-44.736
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.2055$ 10.21
200+$ 4.0722$ 814.44
500+$ 3.9358$ 1967.90
1,000+$ 3.8691$ 3869.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCrystek Corporation
PackagingSMD7050-6P
Current - Supply40mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeHCMOS
Frequency44.736MHz
Voltage - Supply3.3V

Introduction

AI Translation

This product is designed to meet the requirements of today's 3.3V voltage-controlled crystal oscillator SMT applications. The CVXO-018T provides a disable function for in-circuit testing (ICT), available in 16mm tape and reel packaging with 1000 units per reel. A 0.01uF bypass capacitor is recommended. Reflow soldering profiles with a peak temperature of 240°C are also acceptable.

Features

AI Translation
  • Dimensions: 5×7mm SMD
  • Frequency Range: 1MHz to 52MHz
  • Frequency Stability: ±25ppm to ±100ppm
  • Operating Temperature Range: 0°C to 70°C, -20°C to 70°C, -40°C to 85°C, -45°C to 90°C
  • Supply Voltage: 3.3V ±0.3V, 1.65V ±1.65V, 1.65V ±0.25V
  • Control Voltage: ±100ppm Min
  • Input Current: 10mA Max
  • Output Load: 15pF
  • Symmetry: 40/60% Max @ 50% Vdd
  • Rise/Fall Time: 5ns Max @ 20% to 80% Vdd
  • Logic: "0" = 10% Vdd Max, "1" = 90% Vdd Min
  • Linearity: ±10% Max
  • Aging Rate: <3ppm 1st year, <1ppm/year thereafter

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XLH73V044.736000XRENESASSMD7050-6P0$ 3.7459