ADI ADA4700-1ARDZ-RL
| Manufacturer | |
| MPN | ADA4700-1ARDZ-RL |
| LCSC Part # | C654220 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | 30mA 1 2mV 20V/us 108dB 15nA 1.7mA SOIC-8-EP Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-EP | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 108dB | |
| Ib - Input Bias Current | 15nA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 14.7nV/√Hz@1kHz | |
| Dual Supply | 5V~50V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-EP | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 108dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 15nA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 14.7nV/√Hz@1kHz | |
| Dual Supply | 5V~50V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The ADA4700-1 is a high voltage, precision, single-channel operational amplifier with a wide operating voltage range (±5 V to ±50 V ) and relatively high output current drive. Its advanced design combines low power ( 170 mW for a ±50 V supply), high bandwidth (3.5 MHz), and a high slew rate with unity-gain stability and phase inversion free performance. The ability to swing near rail to rail at the output enables designers to maximize signalto-noise ratios (SNRs). The ADA4700-1 is designed for applications requiring both ac and dc precision performance, making the ADA4700-1 useful in a wide variety of applications, including high voltage test equipment and instrumentation, high voltage regulators and power amplifiers, power supply control and protection, and as an amplifier or buffer for transducers with wide output ranges. It is particularly well suited for high intensity LED testing applications where it provides highly accurate voltage and current feedback as well as a predriver to provide accurate voltage and/or current sourcing stimulus to the LED string under test. The ADA4700-1 is specified over the industrial temperature range of -40°C to +85°C and includes thermal regulation at a junction temperature greater than 145°C and an integrated current limit. The ADA4700-1 is available in a thermally enhanced, 8-lead SOIC package with an exposed pad.
Features
- Low input offset voltage: 0.2 mv typical
- High output current drive: 30 mA
- Wide range of operating voltage: ±5 V to ±50 V
- High slew rate: 20 V/μs typical
- High gain bandwidth product: 3.5 MHz typical
- Thermal regulation at junction temperature >145°C
- Ambient temperature range: -40°C to +85°C
- Low input bias current ≤ 15 nA typical
Applications
- Automated and bench top test equipment
- High voltage regulators and power amplifiers
- Data acquisition and signal conditioning
- Piezo drivers and predrivers
- General-purpose current sensing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.164 | $ 8.16 |
| 10+ | $ 7.9814 | $ 79.81 |
| 30+ | $ 7.8591 | $ 235.77 |
| 100+ | $ 7.7369 | $ 773.69 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-EP | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 108dB | |
| Ib - Input Bias Current | 15nA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 14.7nV/√Hz@1kHz | |
| Dual Supply | 5V~50V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-EP | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 108dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 15nA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 14.7nV/√Hz@1kHz | |
| Dual Supply | 5V~50V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The ADA4700-1 is a high voltage, precision, single-channel operational amplifier with a wide operating voltage range (±5 V to ±50 V ) and relatively high output current drive. Its advanced design combines low power ( 170 mW for a ±50 V supply), high bandwidth (3.5 MHz), and a high slew rate with unity-gain stability and phase inversion free performance. The ability to swing near rail to rail at the output enables designers to maximize signalto-noise ratios (SNRs). The ADA4700-1 is designed for applications requiring both ac and dc precision performance, making the ADA4700-1 useful in a wide variety of applications, including high voltage test equipment and instrumentation, high voltage regulators and power amplifiers, power supply control and protection, and as an amplifier or buffer for transducers with wide output ranges. It is particularly well suited for high intensity LED testing applications where it provides highly accurate voltage and current feedback as well as a predriver to provide accurate voltage and/or current sourcing stimulus to the LED string under test. The ADA4700-1 is specified over the industrial temperature range of -40°C to +85°C and includes thermal regulation at a junction temperature greater than 145°C and an integrated current limit. The ADA4700-1 is available in a thermally enhanced, 8-lead SOIC package with an exposed pad.
Features
- Low input offset voltage: 0.2 mv typical
- High output current drive: 30 mA
- Wide range of operating voltage: ±5 V to ±50 V
- High slew rate: 20 V/μs typical
- High gain bandwidth product: 3.5 MHz typical
- Thermal regulation at junction temperature >145°C
- Ambient temperature range: -40°C to +85°C
- Low input bias current ≤ 15 nA typical
Applications
- Automated and bench top test equipment
- High voltage regulators and power amplifiers
- Data acquisition and signal conditioning
- Piezo drivers and predrivers
- General-purpose current sensing
C654220 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

