LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol DLHR-F50D-E1BD-C-NAV8 product image
Images for reference only

Amphenol DLHR-F50D-E1BD-C-NAV8

Manufacturer
MPN
DLHR-F50D-E1BD-C-NAV8
LCSC Part #
C6540178
Packaging
DIP-8
Customer #
Key Attributes
-1.25hpa~1.25hpa DIP-8 Pressure Sensors, Transducers RoHS
Datasheetpdf iconAmphenol DLHR-F50D-E1BD-C-NAV8
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 114.5343$ 114.53
200+$ 45.7005$ 9140.10
500+$ 44.173$ 22086.50
1,000+$ 43.4187$ 43418.70
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerAmphenol
PackagingDIP-8
Absolute Accuracy-
Pressure range-1.25hpa~1.25hpa
Relative Accuracy-
Standby Current100nA
FeaturesIntegrated ADC and digital interface;Standby mode;On-chip temperature compensation;On-chip temperature output
ModuleYes
Voltage - Supply1.68V~3.6V
Operating Temperature-25℃~+85℃
Response time2.6ms
InterfaceI2C;SPI
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

The DLHR series miniature digital output sensors are based on All Sensors' CoBeam2 technology. This reduces package stress sensitivity, thereby improving overall long-term stability and greatly enhancing position sensitivity.

The digital interface facilitates integration of the sensors into a wide range of process control and measurement systems, allowing direct connection to serial communication channels. For battery-powered systems, the sensor can enter an ultra-low power mode between readings to minimize power consumption.

These calibrated and compensated sensors provide accurate, stable output over a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air, dry gases, and similar media. An optional Parylene coating is available for moisture/harsh media protection.

Features

AI Translation
  • Calibrated output resolution selectable: 16-bit, 17-bit, or 18-bit.
  • Parylene coating provides moisture barrier and protection against harsh media.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ELVH-F50D-HRRD-C-N2A4AmphenolDIP-80$ 28.8721