Cornell Dubilier Electronics DCM353U040BB2B
| Manufacturer | |
| MPN | DCM353U040BB2B |
| LCSC Part # | C6539467 |
| Packaging | Screw Terminals,D50.8xL80.95mm |
| Customer # | |
| Key Attributes | 40V -10%~+75% 35000uF Screw Terminals,D50.8xL80.95mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D50.8xL80.95mm | |
| Voltage Rating | 40V | |
| Tolerance | -10%~+75% | |
| Capacitance | 35000uF | |
| Pin Spacing | 22.23mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 80.95mm | |
| Diameter | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D50.8xL80.95mm | |
| Voltage Rating | 40V | |
| Tolerance | -10%~+75% |
| Type | Description | |
|---|---|---|
| Capacitance | 35000uF | |
| Pin Spacing | 22.23mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 80.95mm | |
| Diameter | 50.8mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 88.5208 | $ 88.52 |
| 210+ | $ 35.3204 | $ 7417.28 |
| 504+ | $ 34.1414 | $ 17207.27 |
| 1,008+ | $ 33.5579 | $ 33826.36 |
Standard Packaging42/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D50.8xL80.95mm | |
| Voltage Rating | 40V | |
| Tolerance | -10%~+75% | |
| Capacitance | 35000uF | |
| Pin Spacing | 22.23mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 80.95mm | |
| Diameter | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D50.8xL80.95mm | |
| Voltage Rating | 40V | |
| Tolerance | -10%~+75% |
| Type | Description | |
|---|---|---|
| Capacitance | 35000uF | |
| Pin Spacing | 22.23mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 80.95mm | |
| Diameter | 50.8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGS353U040V5L | Cornell Dubilier Electronics | Screw Terminals,D50.8xL142.88mm | 0 | $ 43.5211 | ||
| 101353U040CD2A | Cornell Dubilier Electronics | - | 0 | $ 241.2577 |

