VICOR DCM2322T50T2660T60
| Manufacturer | |
| MPN | DCM2322T50T2660T60 |
| LCSC Part # | C6539442 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The DCM2322 is a lower-power, isolated and regulated DC‑DC converter that operates from an unregulated, wide‑range input to generate an isolated 24.0V DC output. With its high‑frequency zero‑voltage switching (ZVS) topology, the DCM2322 converter consistently delivers high efficiency across the input line range. Modular DCM converters and downstream DC‑DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point‑of‑load. Leveraging the thermal and density benefits of Vicor ChiP packaging technology, the DCM2322 offers flexible thermal management options with very low top- and bottom‑side thermal impedances. Thermally‑adept ChiP-based power components enable customers to quickly and predictably achieve cost‑effective power‑system solutions.
Features
- Isolated, regulated DC-DC converter Up to 60W, 2.50A continuous
- 88.7% peak efficiency
- 241W/in3 power density
- Wide input range 9 - 50VDC
- Safety Extra Low Voltage (SELV) 24.0V nominal output
- 3000VDC isolation
- ZVS high-frequency switching Enables low-profile, high-density filtering
- Dual modes of operation: Array mode – Up to 8 units – 480W – No power de-rating needed – Sharing strategy permits dissimilar line voltages across an array Enhanced VOUT regulation mode – Standalone 60W
- Fully operational current limit
- OV, OC, UV, short circuit and thermal shut down
Applications
- Rail Transportation
- Industrial Process Control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 183.4738 | $ 183.47 |
Standard Packaging25/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The DCM2322 is a lower-power, isolated and regulated DC‑DC converter that operates from an unregulated, wide‑range input to generate an isolated 24.0V DC output. With its high‑frequency zero‑voltage switching (ZVS) topology, the DCM2322 converter consistently delivers high efficiency across the input line range. Modular DCM converters and downstream DC‑DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point‑of‑load. Leveraging the thermal and density benefits of Vicor ChiP packaging technology, the DCM2322 offers flexible thermal management options with very low top- and bottom‑side thermal impedances. Thermally‑adept ChiP-based power components enable customers to quickly and predictably achieve cost‑effective power‑system solutions.
Features
- Isolated, regulated DC-DC converter Up to 60W, 2.50A continuous
- 88.7% peak efficiency
- 241W/in3 power density
- Wide input range 9 - 50VDC
- Safety Extra Low Voltage (SELV) 24.0V nominal output
- 3000VDC isolation
- ZVS high-frequency switching Enables low-profile, high-density filtering
- Dual modes of operation: Array mode – Up to 8 units – 480W – No power de-rating needed – Sharing strategy permits dissimilar line voltages across an array Enhanced VOUT regulation mode – Standalone 60W
- Fully operational current limit
- OV, OC, UV, short circuit and thermal shut down
Applications
- Rail Transportation
- Industrial Process Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

