Mini-Circuits DBTC-18-4-75L+
| Manufacturer | |
| MPN | DBTC-18-4-75L+ |
| LCSC Part # | C6539388 |
| Packaging | SMD-5P |
| Customer # | |
| Key Attributes | 24.29dB 18.2dB 5MHz~1GHz SMD-5P RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.8dB;1dB | |
| Return Loss | 24.29dB | |
| Coupling Factor | 18.2dB | |
| Frequency Range | 5MHz~1GHz | |
| Length | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.8dB;1dB |
| Type | Description | |
|---|---|---|
| Return Loss | 24.29dB | |
| Coupling Factor | 18.2dB | |
| Frequency Range | 5MHz~1GHz | |
| Length | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.376 | $ 6.38 |
| 200+ | $ 2.5453 | $ 509.06 |
| 500+ | $ 2.4603 | $ 1230.15 |
| 1,000+ | $ 2.4171 | $ 2417.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.8dB;1dB | |
| Return Loss | 24.29dB | |
| Coupling Factor | 18.2dB | |
| Frequency Range | 5MHz~1GHz | |
| Length | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.8dB;1dB |
| Type | Description | |
|---|---|---|
| Return Loss | 24.29dB | |
| Coupling Factor | 18.2dB | |
| Frequency Range | 5MHz~1GHz | |
| Length | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

