ADI AD9901KPZ-REEL
| Manufacturer | |
| MPN | AD9901KPZ-REEL |
| LCSC Part # | C653930 |
| Packaging | PLCC-20(9x9) |
| Customer # | |
| Key Attributes | 200MHz 5V 2 PLCC-20(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Packaging | PLCC-20(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 5V | |
| Features | Built-in phase-locked loop | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Packaging | PLCC-20(9x9) | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 5V | |
| Features | Built-in phase-locked loop | |
| Number of Outputs | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Phase and frequency detection
- Compatible with ECL/TTL/CMOS
- Linear transfer function
- No "dead zone"
- Available in MIL-STD-883 compliant versions
Applications
AI Translation
- Low phase noise reference loop
- Fast-tuning "agile" IF loop
- Secure "frequency hopping" communications
- Coherent radar transmit/receive links
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.8169 | $ 11.82 |
| 200+ | $ 4.5734 | $ 914.68 |
| 500+ | $ 4.4128 | $ 2206.40 |
| 1,000+ | $ 4.3341 | $ 4334.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Packaging | PLCC-20(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 5V | |
| Features | Built-in phase-locked loop | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Packaging | PLCC-20(9x9) | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 5V | |
| Features | Built-in phase-locked loop | |
| Number of Outputs | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Phase and frequency detection
- Compatible with ECL/TTL/CMOS
- Linear transfer function
- No "dead zone"
- Available in MIL-STD-883 compliant versions
Applications
AI Translation
- Low phase noise reference loop
- Fast-tuning "agile" IF loop
- Secure "frequency hopping" communications
- Coherent radar transmit/receive links
C653930 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD9901KPZ | ADI | PLCC-20(9x9) | 0 | $ 5.3241 |

