ADI AD9835BRUZ
| Manufacturer | |
| MPN | AD9835BRUZ |
| LCSC Part # | C653883 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | AD9835 50 MHz Direct Digital Synthesizer |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Resolution (Bits) | 10 | |
| Voltage - Supply | 4.75V~5.25V | |
| The main FCLK | 50MHz | |
| Features | Integrated modulator;Phase continuous switching;Low-power mode;Enable/shutdown function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Resolution (Bits) | 10 | |
| Voltage - Supply | 4.75V~5.25V | |
| The main FCLK | 50MHz | |
| Features | Integrated modulator;Phase continuous switching;Low-power mode;Enable/shutdown function |
Introduction
The AD9835 is a numerically-controlled oscillator employing a phase accumulator, a COS lookup table, and a 10-bit digitalto-analog converter integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. Clock rates of up to 50 MHz are supported. Frequency accuracy can be controlled to one part in 4 billion. Modulation is effected by loading registers through the serial interface. A power-down bit allows the user to power down the AD9835 when it is not in use; the power consumption reduces to 1.75 mW. This part is available in a 16-lead TSSOP package.
Features
- 5 V power supply
- 50 MHz speed
- On-chip COS lookup table
- On-chip, 10-bit DAC
- Serial loading
- Power-down option
- Temperature range: -40°C to +85°C
- 200 mW power consumption
- 16-Lead TSSOP
Applications
- Frequency stimulus/waveform generation
- Frequency phase tuning and modulation
- Low power RF/communications systems
- Liquid and gas flow measurement
- Sensory applications: proximity, motion, and defect detection
- Test and medical equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 28.8991 | $ 28.90 |
| 30+ | $ 27.4408 | $ 823.22 |
Standard Packaging96/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Resolution (Bits) | 10 | |
| Voltage - Supply | 4.75V~5.25V | |
| The main FCLK | 50MHz | |
| Features | Integrated modulator;Phase continuous switching;Low-power mode;Enable/shutdown function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Resolution (Bits) | 10 | |
| Voltage - Supply | 4.75V~5.25V | |
| The main FCLK | 50MHz | |
| Features | Integrated modulator;Phase continuous switching;Low-power mode;Enable/shutdown function |
Introduction
The AD9835 is a numerically-controlled oscillator employing a phase accumulator, a COS lookup table, and a 10-bit digitalto-analog converter integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. Clock rates of up to 50 MHz are supported. Frequency accuracy can be controlled to one part in 4 billion. Modulation is effected by loading registers through the serial interface. A power-down bit allows the user to power down the AD9835 when it is not in use; the power consumption reduces to 1.75 mW. This part is available in a 16-lead TSSOP package.
Features
- 5 V power supply
- 50 MHz speed
- On-chip COS lookup table
- On-chip, 10-bit DAC
- Serial loading
- Power-down option
- Temperature range: -40°C to +85°C
- 200 mW power consumption
- 16-Lead TSSOP
Applications
- Frequency stimulus/waveform generation
- Frequency phase tuning and modulation
- Low power RF/communications systems
- Liquid and gas flow measurement
- Sensory applications: proximity, motion, and defect detection
- Test and medical equipment
C653883 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



