ADI AD9778ABSVZ
| Manufacturer | |
| MPN | AD9778ABSVZ |
| LCSC Part # | C653843 |
| Packaging | TQFP-100-EP(14x14) |
| Customer # | |
| Key Attributes | 1.5LSB TQFP-100-EP(14x14) Digital to Analog Converters (DAC) RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TQFP-100-EP(14x14) | |
| Settling Time | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~2.05V;3.13V~3.47V | |
| Quiescent Current (Iq) | - | |
| Function | Multi-chip synchronization;Integrated phase-locked loop;Integrated modulator;Built-in reference source;Differential output;Power-down mode | |
| Integral non - linearity | 1.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 14;- | |
| Interface Type | Parallel;SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TQFP-100-EP(14x14) | |
| Settling Time | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~2.05V;3.13V~3.47V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | - | |
| Function | Multi-chip synchronization;Integrated phase-locked loop;Integrated modulator;Built-in reference source;Differential output;Power-down mode | |
| Integral non - linearity | 1.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 14;- | |
| Interface Type | Parallel;SPI |
Introduction
The AD9776A/AD9778A/AD9779A are dual, 12-/14-/16-bit, high dynamic range digital-to-analog converters (DACs) that provide a sample rate of 1 GSPS, permitting a multicarrier generation up to the Nyquist frequency. They include features optimized for direct conversion transmission applications, including complex digital modulation and gain and offset compensation. The DAC outputs are optimized to interface seamlessly with analog quadrature modulators such as the ADL537x FMOD series. A 3-wire interface provides for programming/readback of many internal parameters. Full-scale output current can be programmed over a range of 10 mA to 30 mA. The devices are manufactured on an advanced 0.18 μm CMOS process and operate on 1.8 V and 3.3 V supplies for a total power consumption of 1.0 W. They are enclosed in a 100-lead thin quad flat package (TQFP).
Features
- Low power: 1.0 W @ 1 GSPS, 600 mW @ 500 MSPS, full operating conditions
- Single carrier W-CDMA ACLR τ = 80 dBc @ 80 MHz IF
- Analog output: adjustable 8.7 mA to 31.7 mA, RL = 25 Ω to 50 Ω
- Novel 2x, 4x, and 8x interpolator/coarse complex modulator allows carrier placement anywhere in DAC bandwidth
- Auxiliary DACs allow control of external VGA and offset control
- Multiple chip synchronization interface
- High performance, low noise PLL clock multiplier
- Digital inverse sinc filter
- 100-lead, exposed paddle TQFP
Applications
- Wireless infrastructure W-CDMA, CDMA2000, TD-SCDMA, WiMax, GSM, LTE
- Digital high or low IF synthesis
- Internal digital upconversion capability
- Transmit diversity
- Wideband communications: LMDS/MMDS, point-to-point
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 67.67 | $ 67.67 |
| 30+ | $ 64.3507 | $ 1930.52 |
Standard Packaging90/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TQFP-100-EP(14x14) | |
| Settling Time | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~2.05V;3.13V~3.47V | |
| Quiescent Current (Iq) | - | |
| Function | Multi-chip synchronization;Integrated phase-locked loop;Integrated modulator;Built-in reference source;Differential output;Power-down mode | |
| Integral non - linearity | 1.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 14;- | |
| Interface Type | Parallel;SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TQFP-100-EP(14x14) | |
| Settling Time | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~2.05V;3.13V~3.47V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | - | |
| Function | Multi-chip synchronization;Integrated phase-locked loop;Integrated modulator;Built-in reference source;Differential output;Power-down mode | |
| Integral non - linearity | 1.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 14;- | |
| Interface Type | Parallel;SPI |
Introduction
The AD9776A/AD9778A/AD9779A are dual, 12-/14-/16-bit, high dynamic range digital-to-analog converters (DACs) that provide a sample rate of 1 GSPS, permitting a multicarrier generation up to the Nyquist frequency. They include features optimized for direct conversion transmission applications, including complex digital modulation and gain and offset compensation. The DAC outputs are optimized to interface seamlessly with analog quadrature modulators such as the ADL537x FMOD series. A 3-wire interface provides for programming/readback of many internal parameters. Full-scale output current can be programmed over a range of 10 mA to 30 mA. The devices are manufactured on an advanced 0.18 μm CMOS process and operate on 1.8 V and 3.3 V supplies for a total power consumption of 1.0 W. They are enclosed in a 100-lead thin quad flat package (TQFP).
Features
- Low power: 1.0 W @ 1 GSPS, 600 mW @ 500 MSPS, full operating conditions
- Single carrier W-CDMA ACLR τ = 80 dBc @ 80 MHz IF
- Analog output: adjustable 8.7 mA to 31.7 mA, RL = 25 Ω to 50 Ω
- Novel 2x, 4x, and 8x interpolator/coarse complex modulator allows carrier placement anywhere in DAC bandwidth
- Auxiliary DACs allow control of external VGA and offset control
- Multiple chip synchronization interface
- High performance, low noise PLL clock multiplier
- Digital inverse sinc filter
- 100-lead, exposed paddle TQFP
Applications
- Wireless infrastructure W-CDMA, CDMA2000, TD-SCDMA, WiMax, GSM, LTE
- Digital high or low IF synthesis
- Internal digital upconversion capability
- Transmit diversity
- Wideband communications: LMDS/MMDS, point-to-point
C653843 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD9778ABSVZRL | ADI | TQFP-100-EP(14x14) | 0 | $ 55.1606 |

