Suntsu Electronics, Inc. SXT3248EE38-50.000M
| Manufacturer | |
| MPN | SXT3248EE38-50.000M |
| LCSC Part # | C6537523 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 50MHz ±15ppm 8pF 35Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6598 | $ 0.66 |
| 200+ | $ 0.2643 | $ 52.86 |
| 500+ | $ 0.2545 | $ 127.25 |
| 1,000+ | $ 0.2497 | $ 249.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248EE48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6169 | ||
| SXT3248EE27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6153 | ||
| SXT3248FE38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6794 | ||
| SXT3248EE16-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6122 | ||
| SXT3248EE07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6123 | ||
| SXT3248EE17-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6565 | ||
| SXT3248FE48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6486 | ||
| SXT3248FE27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6471 | ||
| SXT3248FE07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6441 | ||
| SXT3248FE16-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6456 | ||
| SXT3248FE17-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6471 | ||
| SXT3248EA38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5895 | ||
| SXT3248EB38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5971 | ||
| SXT3248ED38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6092 | ||
| SXT3248EC38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6032 | ||
| SXT3248EC48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6468 | ||
| SXT3248EA48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.591 | ||
| SXT3248ED48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6108 | ||
| SXT3248EB48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5971 | ||
| SXT3248EA27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5896 |

