LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD9736BBC product image
Images for reference only

ADI AD9736BBC

Manufacturer
MPN
AD9736BBC
LCSC Part #
C653749
Packaging
BGA-160
Customer #
Key Attributes
1.8V~3.3V 1LSB 14 SPI BGA-160 Digital to Analog Converters (DAC)
Datasheetpdf iconADI AD9736BBC
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 160.8049$ 160.80
200+$ 62.2297$ 12445.94
500+$ 60.0426$ 30021.30
1,000+$ 58.9621$ 58962.10
Standard Packaging189/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingBGA-160
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
FunctionBuilt-in reference source;Differential output;Power-down mode;Soft reset
Integral non - linearity1LSB
Number of Channels1
Resolution (Bits)14
Interface TypeSPI

Introduction

AI Translation

The AD9736, AD9735, and AD9734 are high performance, high frequency DACs that provide sample rates of up to 1200 MSPS, permitting multicarrier generation up to their Nyquist frequency. The AD9736 is the 14-bit member of the family, while the AD9735 and the AD9734 are the 12-bit and 10-bit members, respectively. They include a serial peripheral interface (SPI) port that provides for programming of many internal parameters and enables readback of status registers. A reduced-specification LVDS interface is utilized to achieve the high sample rate. The output current can be programmed over a range of 8.66 mA to 31.66 mA. The AD973x family is manufactured on a 0.18 µm CMOS process and operates from 1.8 V and 3.3 V supplies for a total power consumption of 380 mW in bypass mode. It is supplied in a 160-lead chip scale ball grid array for reduced package parasitics.

Features

AI Translation
  • Pin-compatible family
  • Excellent dynamic performance AD9736: SFDR = 82 dBc at fOUT = 30 MHz
  • AD9736: SFDR = 69 dBc at fOUT = 130 MHz
  • AD9736: IMD = 87 dBc at fOUT = 30 MHz
  • AD9736: IMD = 82 dBc at fOUT = 130 MHz
  • LVDS data interface with on-chip 100 Ω terminations
  • Built-in self test LVDS sampling integrity LVDS-to-DAC data transfer integrity
  • Low power: 380 mW (IΔFS = 20 mA; fOUT = 330 MHz)
  • 1.8/3.3 V dual-supply operation
  • Adjustable analog output 8.66 mA to 31.66 mA (RL = 25 Ω to 50 Ω)
  • On-chip 1.2 V reference
  • 160-lead chip scale ball grid array (CSP_BGA) package

Applications

AI Translation
  • Broadband communications systems
  • Cellular infrastructure (digital predistortion)
  • Point-to-point wireless CMTS/VOD
  • Instrumentation, automatic test equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD9736BBCRLADIBGA-1600$ 160.8049
AD9736BBCZRLADIBGA-1600$ 139.2256
AD9736BBCZADIBGA-1600$ 91.011