Suntsu Electronics, Inc. SXTHM212EC164-12.000M
| Manufacturer | |
| MPN | SXTHM212EC164-12.000M |
| LCSC Part # | C6537349 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | Crystal 12MHz ±15ppm 12pF 60Ω HC-49S-SMD |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3804 | $ 0.38 |
| 200+ | $ 0.1518 | $ 30.36 |
| 500+ | $ 0.1467 | $ 73.35 |
| 1,000+ | $ 0.1442 | $ 144.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXTHM212EC174-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3993 | ||
| SXTHM212ED164-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4114 | ||
| SXTHM212ED174-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3856 | ||
| SXTHM212FC164-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4173 | ||
| SXTHM212FC174-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.399 | ||
| SXTHM212EC484-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3833 | ||
| SXTHM212EC074-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3978 | ||
| SXTHM212EC274-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4001 | ||
| SXTHM212EC384-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3826 | ||
| SXTHM212FD164-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4028 | ||
| SXTHM212FD174-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4035 | ||
| SXTHM212ED274-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3914 | ||
| SXTHM212ED384-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3871 | ||
| SXTHM212ED074-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3841 | ||
| SXTHM212ED484-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3878 | ||
| SXTHM212FC074-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3975 | ||
| SXTHM212FC484-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4012 | ||
| SXTHM212FC274-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3998 | ||
| SXTHM212FC384-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4005 | ||
| SXTHM212EA164-12.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3714 |

