Suntsu Electronics, Inc. SXT32419CA16-32.000M
| Manufacturer | |
| MPN | SXT32419CA16-32.000M |
| LCSC Part # | C6536236 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 19pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8351 | $ 0.84 |
| 200+ | $ 0.3335 | $ 66.70 |
| 500+ | $ 0.3229 | $ 161.45 |
| 1,000+ | $ 0.3168 | $ 316.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32419CA17-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8472 | ||
| SXT32419DA16-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1 | ||
| SXT32419DA17-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0609 | ||
| SXT32419CB16-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9694 | ||
| SXT32419CB17-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9824 | ||
| SXT32419CA07-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8229 | ||
| SXT32419CA27-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8593 | ||
| SXT32419CA48-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8835 | ||
| SXT32419CA38-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8714 | ||
| SXT32419CC16-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9774 | ||
| SXT32419CC17-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9896 | ||
| SXT32419DB16-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1746 | ||
| SXT32419DB17-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1873 | ||
| SXT32419DA07-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.038 | ||
| SXT32419DA27-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0729 | ||
| SXT32419DA38-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0852 | ||
| SXT32419DA48-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6502 | ||
| SXT32419DC16-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1926 | ||
| SXT32419DC17-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2619 | ||
| SXT32419DD16-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2639 |

