Suntsu Electronics, Inc. SXT32418FD07-27.120M
| Manufacturer | |
| MPN | SXT32418FD07-27.120M |
| LCSC Part # | C6535936 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±20ppm 18pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27.12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27.12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3883 | $ 1.39 |
| 200+ | $ 0.5547 | $ 110.94 |
| 500+ | $ 0.5365 | $ 268.25 |
| 1,000+ | $ 0.5274 | $ 527.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27.12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27.12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K3A271201810 | KYX | SMD3225-4P | 4,500 | $ 0.0703 | ||
| SXT32418FE07-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.432 | ||
| SXT32418FD16-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3956 | ||
| SXT32418FD27-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4108 | ||
| SXT32418FD48-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4246 | ||
| SXT32418FD17-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5011 | ||
| SXT32418FD38-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.417 | ||
| SXT32418FE16-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1736 | ||
| SXT32418FE27-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4534 | ||
| SXT32418FE48-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5708 | ||
| SXT32418FE17-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5159 | ||
| SXT32418FE38-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4609 | ||
| SXT32418FC07-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3456 | ||
| SXT32418FA07-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2594 | ||
| SXT32418FB07-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3018 | ||
| SXT32418ED07-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1729 | ||
| SXT32418DD07-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9988 | ||
| SXT32418EE07-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2153 | ||
| SXT32418FA38-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2881 | ||
| SXT32418FB16-27.120M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3093 |

