Suntsu Electronics, Inc. SXT32418FB38-18.432M
| Manufacturer | |
| MPN | SXT32418FB38-18.432M |
| LCSC Part # | C6535832 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 18pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8472 | $ 0.85 |
| 200+ | $ 0.3395 | $ 67.90 |
| 500+ | $ 0.3274 | $ 163.70 |
| 1,000+ | $ 0.3213 | $ 321.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32418FB48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8502 | ||
| SXT32418FC38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8653 | ||
| SXT32418FB27-18.432MT | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8441 | ||
| SXT32418FC48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8683 | ||
| SXT32418FD38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8835 | ||
| SXT32418FC27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8623 | ||
| SXT32418FB16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8395 | ||
| SXT32418FB07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8366 | ||
| SXT32418FB17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8426 | ||
| ABM8-18.432MHZ-D1X-T | ABRACON | SMD3225-4P | 0 | $ 0.4151 | ||
| SXT32418FD48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9486 | ||
| SXT32418FE38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9445 | ||
| SXT32418FD27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8804 | ||
| SXT32418FC17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8592 | ||
| SXT32418FC16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8562 | ||
| SXT32418FC07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8533 | ||
| SXT32418FE48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9063 | ||
| SXT32418FE27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8971 | ||
| SXT32418FD17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8774 | ||
| SXT32418FD16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9159 |

