Triad Magnetics CME375-3-B
| Manufacturer | |
| MPN | CME375-3-B |
| LCSC Part # | C6535317 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10.9mH 122mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Triad Magnetics | |
| Packaging | - | |
| Inductance @ Frequency | 10.9mH | |
| DC Resistance(DCR) | 122mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 3.5A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Triad Magnetics | |
| Packaging | - | |
| Inductance @ Frequency | 10.9mH | |
| DC Resistance(DCR) | 122mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 3.5A | |
| Operating Temperature | -40℃~+80℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
High-reliability Triad common-mode EMI suppression inductors for various power supplies to eliminate noise common to all lines. These devices also provide effective differential-mode filtering. They meet VDE, IEC, UL, and CSA requirements, minimizing AC line-conducted interference commonly generated by high-frequency switching power supplies.
Features
AI Translation
- Manufactured using UL-rated 130°C materials
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.2552 | $ 15.26 |
| 168+ | $ 6.0872 | $ 1022.65 |
| 504+ | $ 5.884 | $ 2965.54 |
| 1,008+ | $ 5.784 | $ 5830.27 |
Standard Packaging84/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Triad Magnetics | |
| Packaging | - | |
| Inductance @ Frequency | 10.9mH | |
| DC Resistance(DCR) | 122mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 3.5A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Triad Magnetics | |
| Packaging | - | |
| Inductance @ Frequency | 10.9mH | |
| DC Resistance(DCR) | 122mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 3.5A | |
| Operating Temperature | -40℃~+80℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
High-reliability Triad common-mode EMI suppression inductors for various power supplies to eliminate noise common to all lines. These devices also provide effective differential-mode filtering. They meet VDE, IEC, UL, and CSA requirements, minimizing AC line-conducted interference commonly generated by high-frequency switching power supplies.
Features
AI Translation
- Manufactured using UL-rated 130°C materials
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

