LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD9518-3ABCPZ-RL7 product image
  • AD9518-3ABCPZ-RL7 thumbnail 1
  • AD9518-3ABCPZ-RL7 thumbnail 2
  • AD9518-3ABCPZ-RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD9518-3ABCPZ-RL7RoHS

Manufacturer
MPN
AD9518-3ABCPZ-RL7
LCSC Part #
C653522
Packaging
LFCSP-48(7x7)
Customer #
Key Attributes
6-Output Clock Generator with Integrated 2.0 GHz VCO
Datasheetpdf iconADI AD9518-3ABCPZ-RL7
In-Stock: 99
99 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.6509$ 15.65
10+$ 13.9188$ 139.19
30+$ 12.834$ 385.02
100+$ 11.8874$ 1188.74
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerADI
PackagingLFCSP-48(7x7)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in;External
Output Frequency(Max)2.25GHz
Voltage - Supply3.135V~3.465V
Period Jitter, Peak-to-Peak-;-
Phase OffsetSupport
FeaturesOn-chip VCO/DCO;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Output synchronization and phase alignment;Automatic reference switching;Multi-source clock input
InputCMOS;LVDS;LVPECL
Output LevelLVPECL
Phase Jitter225fs
Number of Outputs6

Features

AI Translation
  • Low phase noise PLL
  • On-chip VCO tuning range: 1.75 GHz to 2.25 GHz
  • Optional external VCO/VCXO up to 2.4 GHz
  • 1 differential or 2 single-ended reference inputs
  • Reference monitoring
  • Automatic recovery and manual reference switchover/holdover mode
  • Accepts LVPECL, LVDS, or CMOS reference signals up to 250 MHz
  • Programmable delay path to PFD
  • Selectable digital or analog lock detect
  • 3 pairs of 1.6 GHz LVPECL outputs
  • Per output pair shared ÷1 to ÷32 divider with coarse phase delay
  • Additive output jitter: 225 fs rms
  • Channel-to-channel skew for paired outputs <10 ps
  • Automatic synchronization of all outputs at power-up
  • Manual output synchronization
  • 48-lead LFCSP package

Applications

AI Translation
  • Low jitter, low phase noise clock distribution
  • 10/40/100 Gb/sec network line cards, including SONET, Synchronous Ethernet, OTU2/3/4
  • Forward Error Correction (G.710)
  • Clocking for high-speed ADC, DAC, DDS, DDC, DUC, MxFE
  • High-performance wireless transceivers
  • ATE and high-performance instrumentation