CITIZEN CLU733-1210E1-403H5X3
| 제조업체 | |
| 제조사 품번 | CLU733-1210E1-403H5X3 |
| LCSC 번호 | C6534989 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 8402lm 4000K 90 36.5V Natural White -40℃~+100℃ LED COBs, Engines, Modules, Strips RoHS |
| 데이터시트 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CITIZEN | |
| 포장 | - | |
| Lumens | 8402lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 36.5V | |
| Illumination Color | Natural White | |
| Operating Temperature | -40℃~+100℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CITIZEN | |
| 포장 | - | |
| Lumens | 8402lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 |
| 타입 | 설명 | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 36.5V | |
| Illumination Color | Natural White | |
| Operating Temperature | -40℃~+100℃ |
개요
Through improved packaging technology, High Intensity Ver.4 achieves long-term reliability while maintaining high luminous flux density, and improves luminous efficacy by 7% compared to the previous version. By expanding the package LES size from φ2.4mm to φ13.0mm and adding color variations, a diverse product lineup is available. Leveraging these features, the product can be applied to a wider range of applications than ever before, including ultra-narrow angle mini spotlights with FWHM of 10° or less, track lights, downlights, wall washers, and floodlights. In addition to precise light distribution control, the luminaire design flexibility is also outstanding.
주요 특징
- Mechanical dimensions: 28.0×28.0×1.4 (mm)
- Package structure: Chip-on-board aluminum substrate
- Reference components: M3 screw, connector
- Color Rendering Index (Ra): 90 minimum
- Nominal color temperature: 2700K, 3000K, 3500K, 4000K
- Chromaticity range: 3-step ellipse, center reference ANSI C78.377:2017
- Thermal resistance: 0.35°C/W
- Maximum drive current: 2300mA
- RoHS compliant
- Optimized optical die layout
- Wide luminous flux range and high efficacy
- Improved lumen density vs. previous generation
- UL recognized component (E358566)
응용 분야
Ultra-narrow angle micro spotlights (FWHM 10° or less), track lights, downlights, wall washers, floodlights
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 26.5215 | $ 26.52 |
| 210+ | $ 10.5823 | $ 2222.28 |
| 510+ | $ 10.2283 | $ 5216.43 |
| 990+ | $ 10.0537 | $ 9953.16 |
표준 패키지30/Full Tray | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CITIZEN | |
| 포장 | - | |
| Lumens | 8402lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 36.5V | |
| Illumination Color | Natural White | |
| Operating Temperature | -40℃~+100℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CITIZEN | |
| 포장 | - | |
| Lumens | 8402lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 |
| 타입 | 설명 | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 36.5V | |
| Illumination Color | Natural White | |
| Operating Temperature | -40℃~+100℃ |
개요
Through improved packaging technology, High Intensity Ver.4 achieves long-term reliability while maintaining high luminous flux density, and improves luminous efficacy by 7% compared to the previous version. By expanding the package LES size from φ2.4mm to φ13.0mm and adding color variations, a diverse product lineup is available. Leveraging these features, the product can be applied to a wider range of applications than ever before, including ultra-narrow angle mini spotlights with FWHM of 10° or less, track lights, downlights, wall washers, and floodlights. In addition to precise light distribution control, the luminaire design flexibility is also outstanding.
주요 특징
- Mechanical dimensions: 28.0×28.0×1.4 (mm)
- Package structure: Chip-on-board aluminum substrate
- Reference components: M3 screw, connector
- Color Rendering Index (Ra): 90 minimum
- Nominal color temperature: 2700K, 3000K, 3500K, 4000K
- Chromaticity range: 3-step ellipse, center reference ANSI C78.377:2017
- Thermal resistance: 0.35°C/W
- Maximum drive current: 2300mA
- RoHS compliant
- Optimized optical die layout
- Wide luminous flux range and high efficacy
- Improved lumen density vs. previous generation
- UL recognized component (E358566)
응용 분야
Ultra-narrow angle micro spotlights (FWHM 10° or less), track lights, downlights, wall washers, floodlights
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

