LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec CLT-136-02-H-D-BE-A-P-TR product image
Images for reference only

Samtec CLT-136-02-H-D-BE-A-P-TRRoHS

Manufacturer
MPN
CLT-136-02-H-D-BE-A-P-TR
LCSC Part #
C6534825
Packaging
SMD,P=2mm
Customer #
Key Attributes
-55℃~+125℃ Surface Mount,Vertical 4.1A 72P 2.1mm 2mm 2 2mm SMD,P=2mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconSamtec CLT-136-02-H-D-BE-A-P-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.1285$ 23.13
200+$ 9.2292$ 1845.84
600+$ 8.9206$ 5352.36
1,200+$ 8.7678$ 10521.36
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=2mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating4.1A
Number of Positions72P
Insulation Height2.1mm
Pitch2mm
Number of Rows2
Contact PlatingGold
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.