Samtec CLM-112-02-L-D
| Manufacturer | |
| MPN | CLM-112-02-L-D |
| LCSC Part # | C6534673 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN SOCKET 24POS 1mm DUAL ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 2.8A | |
| Number of Positions | 24P | |
| Insulation Height | 2.26mm | |
| Holes Direction | Top | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 2.8A | |
| Number of Positions | 24P |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.26mm | |
| Holes Direction | Top | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1mm |
Report an ErrorShow similar products (0) >
In-Stock: 56
56 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5532 | $ 4.55 |
| 10+ | $ 3.8969 | $ 38.97 |
| 46+ | $ 3.5067 | $ 161.31 |
| 92+ | $ 3.1117 | $ 286.28 |
| 506+ | $ 2.9304 | $ 1482.78 |
| 1,012+ | $ 2.8488 | $ 2882.99 |
Standard Packaging46/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 2.8A | |
| Number of Positions | 24P | |
| Insulation Height | 2.26mm | |
| Holes Direction | Top | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 2.8A | |
| Number of Positions | 24P |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.26mm | |
| Holes Direction | Top | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1mm |
Report an ErrorShow similar products (0) >
C6534673 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



