ADI AD9248BCPZ-20
| Manufacturer | |
| MPN | AD9248BCPZ-20 |
| LCSC Part # | C653366 |
| Packaging | LFCSP-64(9x9) |
| Customer # | |
| Key Attributes | 14-Bit, 20 MSPS/40 MSPS/65 MSPS Dual A/D Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in reference source | |
| Interface | Parallel | |
| Resolution(Bits) | 14;20MHz | |
| Voltage - Supply | 2.7V~3.6V;2.25V~3.6V | |
| DNL (LSB) | 0.65LSB | |
| Number of Channels | 2 | |
| ADC architecture | Pipeline | |
| Integral non - linearity | 2.7LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in reference source | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 14;20MHz | |
| Voltage - Supply | 2.7V~3.6V;2.25V~3.6V | |
| DNL (LSB) | 0.65LSB | |
| Number of Channels | 2 | |
| ADC architecture | Pipeline | |
| Integral non - linearity | 2.7LSB |
Introduction
The AD9248 is a dual, 3 V, 14- bit, 20 MSPS/40 MSPS/65 MSPS analog- to- digital converter (ADC). It features dual high performance sample- and hold amplifiers (SHAs) and an integrated voltage reference. The AD9248 uses a multistage differential pipelined architecture with output error correction logic to provide 14- bit accuracy and to guarantee no missing codes over the full operating temperature range at up to 65 MSPS data rates. The wide bandwidth, differential SHA allows for a variety of user- selectable input ranges and offsets, including single- ended applications. It is suitable for various applications, including multiplexed systems that switch full- scale voltage levels in successive channels and for sampling inputs at frequencies well beyond the Nyquist rate.
Dual single- ended clock inputs are used to control all internal conversion cycles. A duty cycle stabilizer is available and can compensate for wide variations in the clock duty cycle, allowing the converter to maintain excellent performance. The digital output data is presented in either straight binary or twos complement format. Out- of- range signals indicate an overflow condition, which can be used with the most significant bit to determine low or high overflow.
Fabricated on an advanced CMOS process, the AD9248 is available in a Pb- free, space saving, 64- lead LQFP or LFCSP and is specified over the industrial temperature range (- 40°C to +85°C).
Features
- Integrated dual 14- bit ADC
- Single 3 V supply operation (2.7 V to 3.6 V)
- SNR = 71.6 dB (to Nyquist, AD9248- 65)
- SFDR = 80.5 dBc (to Nyquist, AD9248- 65)
- Low power: 300 mW/channel at 65 MSPS
- Differential input with 500 MHz, 3 dB bandwidth
- Exceptional crosstalk immunity >85 dB
- Flexible analog input: 1 V p- p to 2 V p- p range
- Offset binary or twos complement data format
- Clock duty cycle stabilizer
- Output datamux option
Applications
- Ultrasound equipment
- Direct conversion or IF sampling receivers
- WB- CDMA, CDMA2000, WIMAX
- Battery- powered instruments
- Hand- held scopemeters
- Low cost digital oscilloscopes
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 27.5757 | $ 27.58 |
| 10+ | $ 23.5243 | $ 235.24 |
Standard Packaging260/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in reference source | |
| Interface | Parallel | |
| Resolution(Bits) | 14;20MHz | |
| Voltage - Supply | 2.7V~3.6V;2.25V~3.6V | |
| DNL (LSB) | 0.65LSB | |
| Number of Channels | 2 | |
| ADC architecture | Pipeline | |
| Integral non - linearity | 2.7LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in reference source | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 14;20MHz | |
| Voltage - Supply | 2.7V~3.6V;2.25V~3.6V | |
| DNL (LSB) | 0.65LSB | |
| Number of Channels | 2 | |
| ADC architecture | Pipeline | |
| Integral non - linearity | 2.7LSB |
Introduction
The AD9248 is a dual, 3 V, 14- bit, 20 MSPS/40 MSPS/65 MSPS analog- to- digital converter (ADC). It features dual high performance sample- and hold amplifiers (SHAs) and an integrated voltage reference. The AD9248 uses a multistage differential pipelined architecture with output error correction logic to provide 14- bit accuracy and to guarantee no missing codes over the full operating temperature range at up to 65 MSPS data rates. The wide bandwidth, differential SHA allows for a variety of user- selectable input ranges and offsets, including single- ended applications. It is suitable for various applications, including multiplexed systems that switch full- scale voltage levels in successive channels and for sampling inputs at frequencies well beyond the Nyquist rate.
Dual single- ended clock inputs are used to control all internal conversion cycles. A duty cycle stabilizer is available and can compensate for wide variations in the clock duty cycle, allowing the converter to maintain excellent performance. The digital output data is presented in either straight binary or twos complement format. Out- of- range signals indicate an overflow condition, which can be used with the most significant bit to determine low or high overflow.
Fabricated on an advanced CMOS process, the AD9248 is available in a Pb- free, space saving, 64- lead LQFP or LFCSP and is specified over the industrial temperature range (- 40°C to +85°C).
Features
- Integrated dual 14- bit ADC
- Single 3 V supply operation (2.7 V to 3.6 V)
- SNR = 71.6 dB (to Nyquist, AD9248- 65)
- SFDR = 80.5 dBc (to Nyquist, AD9248- 65)
- Low power: 300 mW/channel at 65 MSPS
- Differential input with 500 MHz, 3 dB bandwidth
- Exceptional crosstalk immunity >85 dB
- Flexible analog input: 1 V p- p to 2 V p- p range
- Offset binary or twos complement data format
- Clock duty cycle stabilizer
- Output datamux option
Applications
- Ultrasound equipment
- Direct conversion or IF sampling receivers
- WB- CDMA, CDMA2000, WIMAX
- Battery- powered instruments
- Hand- held scopemeters
- Low cost digital oscilloscopes
C653366 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



