ADI AD9246BCPZRL7-125
| Manufacturer | |
| MPN | AD9246BCPZRL7-125 |
| LCSC Part # | C653364 |
| Packaging | LFCSP-48(7x7) |
| Customer # | |
| Key Attributes | Parallel port 1.8V~3.3V LFCSP-48(7x7) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | External | |
| Features | Input buffer | |
| Interface | Parallel port | |
| Resolution(Bits) | 125MHz;14 | |
| S/N Ratio | 71.7dB | |
| Voltage - Supply | 1.8V~3.3V | |
| DNL (LSB) | 0.4LSB | |
| Number of Channels | 1 | |
| ADC architecture | Pipeline | |
| Integral non - linearity | 0.4LSB | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | External | |
| Features | Input buffer | |
| Interface | Parallel port |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 125MHz;14 | |
| S/N Ratio | 71.7dB | |
| Voltage - Supply | 1.8V~3.3V | |
| DNL (LSB) | 0.4LSB | |
| Number of Channels | 1 | |
| ADC architecture | Pipeline | |
| Integral non - linearity | 0.4LSB | |
| Programmable Gain | Not supported |
Introduction
The AD9246 is a monolithic, single 1.8 V supply, 14-bit, 80 MSPS/ 105 MSPS/125 MSPS analog-to-digital converter (ADC), featuring a high performance sample-and-hold amplifier (SHA) and on-chip voltage reference. The product uses a multistage differential pipeline architecture with output error correction logic to provide 14-bit accuracy at 125 MSPS data rates and guarantees no missing codes over the full operating temperature range. The wide bandwidth, truly differential SHA allows a variety of user-selectable input ranges and offsets, including single-ended applications. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the Nyquist rate. Combined with power and cost savings over previously available ADCs, the AD9246 is suitable for applications in communications, imaging, and medical ultrasound. A differential clock input controls all internal conversion cycles. A duty cycle stabilizer (DCS) compensates for wide variations in the clock duty cycle while maintaining excellent overall ADC performance.
Features
- 1.8 V analog supply operation
- 1.8 V to 3.3 V output supply
- SNR = 71.7 dBc (72.7 dBFS) to 70 MHz input
- SFDR = 85 dBc to 70 MHz input
- Low power: 395 mW @ 125 MSPS
- Differential input with 650 MHz bandwidth
- On-chip voltage reference and sample-and-hold amplifier
- DNL = ±0.4 LSB
- Flexible analog input: 1 V p-p to 2 V p-p range
- Offset binary, Gray code, or twos complement data format
- Clock duty cycle stabilizer
- Data output clock
- Serial port control
- Built-in selectable digital test pattern generation
- Programmable clock and data alignment
Applications
- Ultrasound equipment
- IF sampling in communications receivers IS-95, CDMA-One, IMT-2000
- Battery-powered instruments
- Hand-held scopemeters
- Low cost digital oscilloscopes
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 149.6443 | $ 149.64 |
| 30+ | $ 142.2276 | $ 4266.83 |
Standard Packaging750/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | External | |
| Features | Input buffer | |
| Interface | Parallel port | |
| Resolution(Bits) | 125MHz;14 | |
| S/N Ratio | 71.7dB | |
| Voltage - Supply | 1.8V~3.3V | |
| DNL (LSB) | 0.4LSB | |
| Number of Channels | 1 | |
| ADC architecture | Pipeline | |
| Integral non - linearity | 0.4LSB | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | External | |
| Features | Input buffer | |
| Interface | Parallel port |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 125MHz;14 | |
| S/N Ratio | 71.7dB | |
| Voltage - Supply | 1.8V~3.3V | |
| DNL (LSB) | 0.4LSB | |
| Number of Channels | 1 | |
| ADC architecture | Pipeline | |
| Integral non - linearity | 0.4LSB | |
| Programmable Gain | Not supported |
Introduction
The AD9246 is a monolithic, single 1.8 V supply, 14-bit, 80 MSPS/ 105 MSPS/125 MSPS analog-to-digital converter (ADC), featuring a high performance sample-and-hold amplifier (SHA) and on-chip voltage reference. The product uses a multistage differential pipeline architecture with output error correction logic to provide 14-bit accuracy at 125 MSPS data rates and guarantees no missing codes over the full operating temperature range. The wide bandwidth, truly differential SHA allows a variety of user-selectable input ranges and offsets, including single-ended applications. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the Nyquist rate. Combined with power and cost savings over previously available ADCs, the AD9246 is suitable for applications in communications, imaging, and medical ultrasound. A differential clock input controls all internal conversion cycles. A duty cycle stabilizer (DCS) compensates for wide variations in the clock duty cycle while maintaining excellent overall ADC performance.
Features
- 1.8 V analog supply operation
- 1.8 V to 3.3 V output supply
- SNR = 71.7 dBc (72.7 dBFS) to 70 MHz input
- SFDR = 85 dBc to 70 MHz input
- Low power: 395 mW @ 125 MSPS
- Differential input with 650 MHz bandwidth
- On-chip voltage reference and sample-and-hold amplifier
- DNL = ±0.4 LSB
- Flexible analog input: 1 V p-p to 2 V p-p range
- Offset binary, Gray code, or twos complement data format
- Clock duty cycle stabilizer
- Data output clock
- Serial port control
- Built-in selectable digital test pattern generation
- Programmable clock and data alignment
Applications
- Ultrasound equipment
- IF sampling in communications receivers IS-95, CDMA-One, IMT-2000
- Battery-powered instruments
- Hand-held scopemeters
- Low cost digital oscilloscopes
C653364 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

