LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD9235BCPZ-40 product image
  • AD9235BCPZ-40 thumbnail 1
  • AD9235BCPZ-40 thumbnail 2
  • AD9235BCPZ-40 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD9235BCPZ-40RoHS

Manufacturer
MPN
AD9235BCPZ-40
LCSC Part #
C653327
Packaging
LFCSP-32(5x5)
Customer #
Key Attributes
12-Bit, 3 V A/D Converter
Datasheetpdf iconADI AD9235BCPZ-40
Alternative Parts4
In-Stock: 250
250 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 22.4119$ 22.41
10+$ 21.5824$ 215.82
30+$ 18.9281$ 567.84
100+$ 17.6758$ 1767.58
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLFCSP-32(5x5)
Operating Temperature-40℃~+85℃
InterfaceParallel port
Quiescent Current (Iq)55mA
Voltage - Supply2.7V~3.6V
Number of Channels1
Integral non - linearity0.5LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency40MHz
FeaturesBipolar input;Input buffer
Resolution(Bits)40MHz;12
S/N Ratio70.6dB
ADC architecturePipeline
Programmable GainNot supported

Introduction

AI Translation

The AD9235 is a family of monolithic, single 3 V supply, 12-bit, 20/40/65 MSPS analog-to-digital converters (ADCs). This family features a high performance sample-and-hold amplifier (SHA) and voltage reference. The AD9235 uses a multistage differential pipelined architecture with output error correction logic to provide 12-bit accuracy at 20/40/65 MSPS data rates and guarantee no missing codes over the full operating temperature range. The wide bandwidth, truly differential SHA allows a variety of user-selectable input ranges and offsets including single-ended applications. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the Nyquist rate. Combined with power and cost savings over previously available ADCs, the AD9235 is suitable for applications in communications, imaging, and medical ultrasound. A single-ended clock input is used to control all internal conversion cycles. A duty cycle stabilizer (DCS) compensates for wide variations in the clock duty cycle while maintaining excellent overall ADC performance. The digital output data is presented in straight binary or twos complement formats. An out-of-range (OTR) signal indicates an overflow condition that can be used with the most significant bit to determine low or high overflow. Fabricated on an advanced CMOS process, the AD9235 is available in a 28-lead TSSOP and a 32-lead LFCSP and is specified over the industrial temperature range (- 40 °C to + 85 °C).

Features

AI Translation
  • Single 3 V supply operation (2.7 V to 3.6 V)
  • SNR = 70 dBc to Nyquist at 65 MSPS
  • SFDR = 85 dBc to Nyquist at 65 MSPS
  • Low power: 300 mW at 65 MSPS
  • Differential input with 500 MHz bandwidth
  • On-chip reference and SHA
  • DNL = ± 0.4 LSB
  • Flexible analog input: 1 V p-p to 2 V p-p range
  • Offset binary or twos complement data format
  • Clock duty cycle stabilizer

Applications

AI Translation
  • Ultrasound equipment
  • IF sampling in communications receivers IS-95, CDMA-One, IMT-2000
  • Battery-powered instruments
  • Hand-held scopemeters
  • Low cost digital oscilloscopes

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD9235BCPZRL7-40ADILFCSP-32(5x5)25$ 29.5641
AD9236BCPZ-80ADILFCSP-32(5x5)26$ 59.7356
AD9235BCPZ-65ADILFCSP-32(5x5)26$ 63.4834
AD9629BCPZRL7-80ADILFCSP-32(5x5)0$ 36.5031