LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342K07B1B33RT1 product image
Images for reference only

VISHAY D55342K07B1B33RT1

Manufacturer
MPN
D55342K07B1B33RT1
LCSC Part #
C6533043
Packaging
-
Customer #
Key Attributes
RES 1.33kΩ ±0.1% 250mW
Datasheetpdf iconVISHAY D55342K07B1B33RT1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0222$ 4.02
200+$ 1.605$ 321.00
500+$ 1.5519$ 775.95
1,000+$ 1.5262$ 1526.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance1.33kΩ
Power(Watts)250mW
Voltage Rating100V
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%