Suntsu Electronics, Inc. SXT32418CB17-19.6608M
| Manufacturer | |
| MPN | SXT32418CB17-19.6608M |
| LCSC Part # | C6531018 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 18pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.726 | $ 0.73 |
| 200+ | $ 0.291 | $ 58.20 |
| 500+ | $ 0.2804 | $ 140.20 |
| 1,000+ | $ 0.2759 | $ 275.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32418CB16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7244 | ||
| SXT32418CC17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7335 | ||
| SXT32418CC16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7335 | ||
| SXT32418DB17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7502 | ||
| SXT32418DB16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7487 | ||
| SXT32418DC17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7578 | ||
| SXT32418DC16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7563 | ||
| SXT32418EB17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7819 | ||
| SXT32418CB27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7274 | ||
| SXT32418CB38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.729 | ||
| SXT32418CB48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7305 | ||
| SXT32418CB07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7229 | ||
| SXT32418EB16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7804 | ||
| SXT32418DD17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7653 | ||
| SXT32418DD16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8016 | ||
| SXT32418EC17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7896 | ||
| SXT32418CC27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.735 | ||
| SXT32418CC38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7715 | ||
| SXT32418CC07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.732 | ||
| SXT32418CC48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7381 |

