LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32418CB17-13.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32418CB17-13.000MRoHS

Manufacturer
MPN
SXT32418CB17-13.000M
LCSC Part #
C6531010
Packaging
SMD3225-4P
Customer #
Key Attributes
±30ppm 18pF ±25ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT32418CB17-13.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8624$ 0.86
200+$ 0.3441$ 68.82
500+$ 0.3335$ 166.75
1,000+$ 0.3274$ 327.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-10℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)100Ω
Frequency13MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32418CB16-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8608
SXT32418CC17-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9321
SXT32418CC16-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9111
SXT32418DB17-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8897
SXT32418DB16-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.888
SXT32418DC17-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8986
SXT32418DC16-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9413
SXT32418EB17-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9274
SXT32418CB07-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8592
SXT32418CB48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8668
SXT32418CB38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9064
SXT32418CB27-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.924
SXT32418EB16-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.926
SXT32418DD17-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9092
SXT32418DD16-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9077
SXT32418EC17-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9365
SXT32418CC27-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9143
SXT32418CC38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8744
SXT32418CC07-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8684
SXT32418CC48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.937