LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32413DD07-13.560M product image
Images for reference only

Suntsu Electronics, Inc. SXT32413DD07-13.560MRoHS

Manufacturer
MPN
SXT32413DD07-13.560M
LCSC Part #
C6530186
Packaging
SMD3225-4P
Customer #
Key Attributes
±20ppm 13pF ±20ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT32413DD07-13.560M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0761$ 1.08
200+$ 0.4305$ 86.10
500+$ 0.4153$ 207.65
1,000+$ 0.4077$ 407.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature0℃~+70℃
Load Capacitance13pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency13.56MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32413DD48-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.085
SXT32413DD16-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0774
SXT32413DD38-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0836
SXT32413DD17-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.079
SXT32413DD27-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1558
SXT32413DA07-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0441
SXT32413DC07-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1396
SXT32413DB07-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0547
SXT32413DA27-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0486
SXT32413DC17-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0683
SXT32413DC48-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0744
SXT32413DB48-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0638
SXT32413DB17-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1315
SXT32413DC27-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0699
SXT32413DB38-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0624
SXT32413DA16-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0457
SXT32413DB16-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1064
SXT32413DA17-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0472
SXT32413DA48-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0533
SXT32413DC16-13.560MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0669