ADI AD8613AKSZ-REEL
| Manufacturer | |
| MPN | AD8613AKSZ-REEL |
| LCSC Part # | C653005 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 80mA 1 2.2mV 100V/ms 95dB 1pA Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SC-70-5 | |
| Output Current | 80mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.2mV | |
| Slew Rate | 100V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 9uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 22nV/√Hz@10kHz | |
| Dual Supply | -900mV~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SC-70-5 | |
| Output Current | 80mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.2mV | |
| Slew Rate | 100V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 9uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 22nV/√Hz@10kHz | |
| Dual Supply | -900mV~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The AD8613/AD8617/AD8619 are single/dual/quad, micropower, rail-to-rail input and output amplifiers featuring low supply current, low input voltage noise, and low current noise. These devices operate from 1.8 V to 5 V single-supply or ±0.9 V to ±2.5 V dual-supply. The combination of low noise, ultralow input bias current, and low power consumption makes the AD8613/AD8617/AD8619 ideally suited for portable and loop-powered instrumentation applications. Rail-to-rail swing capability on both input and output allows designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low-power, single-supply systems.
Features
- Offset voltage: 2.2 mV (max)
- Low input bias current: 1 pA (max)
- Single-supply operation: 1.8 V to 5.5 V
- Low noise: 22 nV/√Hz
- Micropower: 50 μA per amplifier (max, full temperature range)
- No phase reversal
- Unity-gain stable
- Automotive qualified
Applications
- Battery-powered instrumentation
- Multi-pole filters
- Current sensing
- Sensors
- ADC input drivers
- DAC drivers/level translators
- Low-power ASIC input/output amplifiers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6309 | $ 3.63 |
| 10+ | $ 3.1096 | $ 31.10 |
| 30+ | $ 2.7999 | $ 84.00 |
| 100+ | $ 2.4856 | $ 248.56 |
| 500+ | $ 2.3405 | $ 1170.25 |
| 1,000+ | $ 2.2756 | $ 2275.60 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SC-70-5 | |
| Output Current | 80mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.2mV | |
| Slew Rate | 100V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 9uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 22nV/√Hz@10kHz | |
| Dual Supply | -900mV~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SC-70-5 | |
| Output Current | 80mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.2mV | |
| Slew Rate | 100V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 9uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 22nV/√Hz@10kHz | |
| Dual Supply | -900mV~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The AD8613/AD8617/AD8619 are single/dual/quad, micropower, rail-to-rail input and output amplifiers featuring low supply current, low input voltage noise, and low current noise. These devices operate from 1.8 V to 5 V single-supply or ±0.9 V to ±2.5 V dual-supply. The combination of low noise, ultralow input bias current, and low power consumption makes the AD8613/AD8617/AD8619 ideally suited for portable and loop-powered instrumentation applications. Rail-to-rail swing capability on both input and output allows designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low-power, single-supply systems.
Features
- Offset voltage: 2.2 mV (max)
- Low input bias current: 1 pA (max)
- Single-supply operation: 1.8 V to 5.5 V
- Low noise: 22 nV/√Hz
- Micropower: 50 μA per amplifier (max, full temperature range)
- No phase reversal
- Unity-gain stable
- Automotive qualified
Applications
- Battery-powered instrumentation
- Multi-pole filters
- Current sensing
- Sensors
- ADC input drivers
- DAC drivers/level translators
- Low-power ASIC input/output amplifiers
C653005 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD8613AKSZ-REEL7 | ADI | SC-70-5 | 0 | $ 2.2838 |

