ADI AD8611ARZ-REEL
| 제조업체 | |
| 제조사 품번 | AD8611ARZ-REEL |
| LCSC 번호 | C653003 |
| 포장 | SOIC-8 |
| 고객 번호 | |
| 주요 제원 | 7mV SOIC-8 Comparators RoHS |
| 데이터시트 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Comparators | |
| 제조업체 | ADI | |
| 포장 | SOIC-8 | |
| Features | Latch function | |
| Ib - Input Bias Current | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 7mV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Comparators | |
| 제조업체 | ADI | |
| 포장 | SOIC-8 | |
| Features | Latch function | |
| Ib - Input Bias Current | - | |
| Output Type | - |
| 타입 | 설명 | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 7mV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+85℃ |
개요
The AD8611/AD8612 are single and dual 4 ns comparators with latch function and complementary output. The latch is not functional if VCC is less than 4.3 V. Fast 4 ns propagation delay makes the AD8611/AD8612 good choices for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and tracked over temperature. This matched delay makes the AD8611/AD8612 good choices for clock recovery because the duty cycle of the output matches the duty cycle of the input. The AD8611 has the same pinout as the LT1016 and LT1394, with lower supply current and a wider common-mode input range, which includes the negative supply rail. The AD8611/AD8612 are specified over the industrial temperature range (-40°C to +85°C). The AD8611 is available in both 8-lead MSOP and narrow 8-lead SOIC surface-mount packages. The AD8612 is available in a 14-lead TSSOP surface-mount package.
주요 특징
- 4 ns propagation delay at 5 V
- Single-supply operation: 3V to 5V
- 100 MHz input
- Latch function
응용 분야
- High speed timing
- Clock recovery and clock distribution
- Line receivers
- Digital communications
- Phase detectors
- High speed sampling
- Read channel detection
- PCMCIA cards
- Zero-crossing detector
- High speed analog-to-digital converter (ADC)
- Upgrade for LT1394 and LT1016 designs
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 4.1996 | $ 4.20 |
| 200+ | $ 1.6262 | $ 325.24 |
| 500+ | $ 1.5689 | $ 784.45 |
| 1,000+ | $ 1.541 | $ 1541.00 |
표준 패키지2500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Comparators | |
| 제조업체 | ADI | |
| 포장 | SOIC-8 | |
| Features | Latch function | |
| Ib - Input Bias Current | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 7mV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Comparators | |
| 제조업체 | ADI | |
| 포장 | SOIC-8 | |
| Features | Latch function | |
| Ib - Input Bias Current | - | |
| Output Type | - |
| 타입 | 설명 | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 7mV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+85℃ |
개요
The AD8611/AD8612 are single and dual 4 ns comparators with latch function and complementary output. The latch is not functional if VCC is less than 4.3 V. Fast 4 ns propagation delay makes the AD8611/AD8612 good choices for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and tracked over temperature. This matched delay makes the AD8611/AD8612 good choices for clock recovery because the duty cycle of the output matches the duty cycle of the input. The AD8611 has the same pinout as the LT1016 and LT1394, with lower supply current and a wider common-mode input range, which includes the negative supply rail. The AD8611/AD8612 are specified over the industrial temperature range (-40°C to +85°C). The AD8611 is available in both 8-lead MSOP and narrow 8-lead SOIC surface-mount packages. The AD8612 is available in a 14-lead TSSOP surface-mount package.
주요 특징
- 4 ns propagation delay at 5 V
- Single-supply operation: 3V to 5V
- 100 MHz input
- Latch function
응용 분야
- High speed timing
- Clock recovery and clock distribution
- Line receivers
- Digital communications
- Phase detectors
- High speed sampling
- Read channel detection
- PCMCIA cards
- Zero-crossing detector
- High speed analog-to-digital converter (ADC)
- Upgrade for LT1394 and LT1016 designs
C653003 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

