ADI AD8512BRZ-REEL
| Manufacturer | |
| MPN | AD8512BRZ-REEL |
| LCSC Part # | C652916 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 40mA 2 80uV 20V/us 100dB 25pA 2mA 8MHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 80uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 25pA | |
| Input Offset Voltage Drift(Vos TC) | 0.9uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 8MHz | |
| Features | Built-in compensation;High capacitive load driving;Overvoltage protection | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 80uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 25pA | |
| Input Offset Voltage Drift(Vos TC) | 0.9uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 8MHz | |
| Features | Built-in compensation;High capacitive load driving;Overvoltage protection | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V |
Introduction
The AD8510/AD8512/AD8513 are single-, dual-, and quad precision JFET amplifiers that feature low offset voltage, input bias current, input voltage noise, and input current noise. The combination of low offsets, low noise, and very low input bias currents makes these amplifiers especially suitable for high impedance sensor amplification and precise current measurements using shunts. The combination of dc precision, low noise, and fast settling time results in superior accuracy in medical instruments, electronic measurement, and automated test equipment. Unlike many competitive amplifiers, the AD8510/ AD8512/AD8513 maintain their fast settling performance even with substantial capacitive loads. Unlike many older JFET amplifiers, the AD8510/AD8512/AD8513 do not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range. Fast slew rate and great stability with capacitive loads make the AD8510/AD8512/AD8513 a perfect fit for high performance filters. Low input bias currents, low offset, and low noise result in a wide dynamic range of photodiode amplifier circuits. Low noise and distortion, high output current, and excellent speed make the AD8510/AD8512/AD8513 great choices for audio applications. The AD8510/AD8512 are both available in 8 - lead narrow SOIC_N and 8 - lead MSOP packages. MSOP - packaged devices are only available in tape and reel. The AD8513 is available in 14 - lead SOIC_N and TSSOP packages. The AD8510/AD8512/AD8513 are specified over the -40°C to +125°C extended industrial temperature range.
Features
- Fast settling time: 500 ns to 0.7%
- Low offset voltage: 400 μV maximum
- Low TCVOS: 1 μV/°C typical
- Low input bias current: 25 pA typical at Vs = ±15 V
- Dual - supply operation: ±5 V to ±15 V
- Low noise: 8 nV/√Hz typical at f = 1 kHz
- Low distortion: 0.0005%
- No phase reversal
- Unity - gain stable
Applications
- Instrumentation
- Multipole filters
- Precision current measurement
- Photodiode amplifiers
- Sensors
- Audio
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.0607 | $ 9.06 |
| 200+ | $ 3.5073 | $ 701.46 |
| 500+ | $ 3.3835 | $ 1691.75 |
| 1,000+ | $ 3.3231 | $ 3323.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 80uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 25pA | |
| Input Offset Voltage Drift(Vos TC) | 0.9uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 8MHz | |
| Features | Built-in compensation;High capacitive load driving;Overvoltage protection | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 80uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 5pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 25pA | |
| Input Offset Voltage Drift(Vos TC) | 0.9uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 8MHz | |
| Features | Built-in compensation;High capacitive load driving;Overvoltage protection | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V |
Introduction
The AD8510/AD8512/AD8513 are single-, dual-, and quad precision JFET amplifiers that feature low offset voltage, input bias current, input voltage noise, and input current noise. The combination of low offsets, low noise, and very low input bias currents makes these amplifiers especially suitable for high impedance sensor amplification and precise current measurements using shunts. The combination of dc precision, low noise, and fast settling time results in superior accuracy in medical instruments, electronic measurement, and automated test equipment. Unlike many competitive amplifiers, the AD8510/ AD8512/AD8513 maintain their fast settling performance even with substantial capacitive loads. Unlike many older JFET amplifiers, the AD8510/AD8512/AD8513 do not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range. Fast slew rate and great stability with capacitive loads make the AD8510/AD8512/AD8513 a perfect fit for high performance filters. Low input bias currents, low offset, and low noise result in a wide dynamic range of photodiode amplifier circuits. Low noise and distortion, high output current, and excellent speed make the AD8510/AD8512/AD8513 great choices for audio applications. The AD8510/AD8512 are both available in 8 - lead narrow SOIC_N and 8 - lead MSOP packages. MSOP - packaged devices are only available in tape and reel. The AD8513 is available in 14 - lead SOIC_N and TSSOP packages. The AD8510/AD8512/AD8513 are specified over the -40°C to +125°C extended industrial temperature range.
Features
- Fast settling time: 500 ns to 0.7%
- Low offset voltage: 400 μV maximum
- Low TCVOS: 1 μV/°C typical
- Low input bias current: 25 pA typical at Vs = ±15 V
- Dual - supply operation: ±5 V to ±15 V
- Low noise: 8 nV/√Hz typical at f = 1 kHz
- Low distortion: 0.0005%
- No phase reversal
- Unity - gain stable
Applications
- Instrumentation
- Multipole filters
- Precision current measurement
- Photodiode amplifiers
- Sensors
- Audio
C652916 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD8512BRZ | ADI | SOIC-8 | 1 | $ 18.1995 | ||
| AD8512BRZ-REEL7 | ADI | SOIC-8 | 0 | $ 11.9259 |

