LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CDV30FK681GO3 product image
Images for reference only

Cornell Dubilier Electronics CDV30FK681GO3

Manufacturer
MPN
CDV30FK681GO3
LCSC Part #
C6528968
Packaging
-
Customer #
Key Attributes
±2% 2.5kV 680pF Mica and PTFE Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics CDV30FK681GO3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 57.1058$ 57.11
195+$ 22.7857$ 4443.21
494+$ 22.0249$ 10880.30
1,001+$ 21.6491$ 21670.75
Standard Packaging13/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±2%
Operating Temperature-55℃~+125℃
Voltage Rating2.5kV
Capacitance680pF