ADI AD848JRZ-REEL7
| Fabricante | |
| N.º de pieza fab. | AD848JRZ-REEL7 |
| Nº LCSC | C652895 |
| Emb. | SOIC-8 |
| Número de Cliente | |
| Atrib. clave | 32mA 1 1mV 300V/us 92dB 6.6uA 6mA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Hoja de Datos | |
| Componentes alternativos | 1 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | ADI | |
| Emb. | SOIC-8 | |
| Output Current | 32mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 300V/us | |
| Input Offset Current(Ios) | 300nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Ib - Input Bias Current | 6.6uA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 6mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | 5V~15V | |
| Single Supply | 5V~15V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | ADI | |
| Emb. | SOIC-8 | |
| Output Current | 32mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 300V/us | |
| Input Offset Current(Ios) | 300nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB |
| Tipo | Descripción | |
|---|---|---|
| Ib - Input Bias Current | 6.6uA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 6mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | 5V~15V | |
| Single Supply | 5V~15V |
Descripción
The AD848 and AD849 are high speed, low power monolithic operational amplifiers. The AD848 is internally compensated so that it is stable for closed loop gains of 5 or greater. The AD849 is fully decompensated and is stable at gains greater than 24. The AD848 and AD849 achieve their combination of fast ac and good dc performance by utilizing junction isolated complementary bipolar (CB) process. This process enables these op amps to achieve their high speed while only requiring 4.8 mA of current from the power supplies.
The AD848 and AD849 are members of the family of high speed op amps. This family includes, among others, the AD847 which is unity gain stable, with a gain bandwidth of 50 MHz. For more demanding applications, the AD840, AD841 and AD842 offer even greater precision and greater output current drive.
The AD848 and AD849 have good dc performance. When operating with ± 5 V supplies, they offer open loop gains of 13 V/mV (AD848 with a 500 Ω load) and low input offset voltage of 1 mV maximum. Common-mode rejection is a minimum of 92 dB. Output voltage swing is ±3 V even into loads as low as 150 Ω.
Características
- 725 MHz Gain Bandwidth – AD849
- 175 MHz Gain Bandwidth – AD848
- 4.8 mA Supply Current
- 300 V/μs Slew Rate
- 80 ns Settling Time to 0.1% for a 10 V Step – AD849
- Differential Gain: ΔD848 = 0.07%, ΔD849 = 0.08%
- Differential Phase: ΔD848 = 0.08°, ΔDB49 = 0.04°
- Drives Capacitive Loads
- 3 nV/√Hz Input Voltage Noise – AD849
- 85 V/mV Open Loop Gain into a 1 k Load – AD849
- 1 mV max Input Offset Voltage
- Performance Specified for ± 5 V and ±15 V Operation
- Available in Plastic, Hermetic Cerdip and Small Outline Packages. Chips and MIL-STD-883B Parts Available.
- Available in Tape and Reel in Accordance with EIA-481A Standard
Aplicaciones
- Cable Drivers
- 8- and 10-Bit Data Acquisition Systems
- Video and RF Amplification
- Signal Generators
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 6.8423 | $ 6.84 |
| 200+ | $ 2.6486 | $ 529.72 |
| 500+ | $ 2.5545 | $ 1277.25 |
| 1,000+ | $ 2.5097 | $ 2509.70 |
Encapsulado Estándar1000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | ADI | |
| Emb. | SOIC-8 | |
| Output Current | 32mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 300V/us | |
| Input Offset Current(Ios) | 300nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Ib - Input Bias Current | 6.6uA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 6mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | 5V~15V | |
| Single Supply | 5V~15V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | ADI | |
| Emb. | SOIC-8 | |
| Output Current | 32mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 300V/us | |
| Input Offset Current(Ios) | 300nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB |
| Tipo | Descripción | |
|---|---|---|
| Ib - Input Bias Current | 6.6uA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 6mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | 5V~15V | |
| Single Supply | 5V~15V |
Descripción
The AD848 and AD849 are high speed, low power monolithic operational amplifiers. The AD848 is internally compensated so that it is stable for closed loop gains of 5 or greater. The AD849 is fully decompensated and is stable at gains greater than 24. The AD848 and AD849 achieve their combination of fast ac and good dc performance by utilizing junction isolated complementary bipolar (CB) process. This process enables these op amps to achieve their high speed while only requiring 4.8 mA of current from the power supplies.
The AD848 and AD849 are members of the family of high speed op amps. This family includes, among others, the AD847 which is unity gain stable, with a gain bandwidth of 50 MHz. For more demanding applications, the AD840, AD841 and AD842 offer even greater precision and greater output current drive.
The AD848 and AD849 have good dc performance. When operating with ± 5 V supplies, they offer open loop gains of 13 V/mV (AD848 with a 500 Ω load) and low input offset voltage of 1 mV maximum. Common-mode rejection is a minimum of 92 dB. Output voltage swing is ±3 V even into loads as low as 150 Ω.
Características
- 725 MHz Gain Bandwidth – AD849
- 175 MHz Gain Bandwidth – AD848
- 4.8 mA Supply Current
- 300 V/μs Slew Rate
- 80 ns Settling Time to 0.1% for a 10 V Step – AD849
- Differential Gain: ΔD848 = 0.07%, ΔD849 = 0.08%
- Differential Phase: ΔD848 = 0.08°, ΔDB49 = 0.04°
- Drives Capacitive Loads
- 3 nV/√Hz Input Voltage Noise – AD849
- 85 V/mV Open Loop Gain into a 1 k Load – AD849
- 1 mV max Input Offset Voltage
- Performance Specified for ± 5 V and ±15 V Operation
- Available in Plastic, Hermetic Cerdip and Small Outline Packages. Chips and MIL-STD-883B Parts Available.
- Available in Tape and Reel in Accordance with EIA-481A Standard
Aplicaciones
- Cable Drivers
- 8- and 10-Bit Data Acquisition Systems
- Video and RF Amplification
- Signal Generators
C652895 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Componentes alternativos
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| AD848JRZ | ADI | SOIC-8 | 0 | $ 4.848 |

