ADI AD8420ARMZ
| Manufacturer | |
| MPN | AD8420ARMZ |
| LCSC Part # | C652809 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 3us | |
| output type | - | |
| Output Current | 10mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 20nA | |
| Power Supply Rejection Ratio (PSRR) | 86dB | |
| Input Offset Voltage Drift(Vos TC) | 150uV/℃ | |
| -3dB Bandwidth | 250kHz | |
| Quiescent Current | 90uA | |
| Features | External resistor gain;Overvoltage protection;ESD protection | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.7V;2.7V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 3us | |
| output type | - | |
| Output Current | 10mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 20nA | |
| Power Supply Rejection Ratio (PSRR) | 86dB | |
| Input Offset Voltage Drift(Vos TC) | 150uV/℃ | |
| -3dB Bandwidth | 250kHz | |
| Quiescent Current | 90uA | |
| Features | External resistor gain;Overvoltage protection;ESD protection | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.7V;2.7V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Introduction
A low cost, micropower, wide supply range, instrumentation amplifier with a rail-to-rail output and a novel architecture that allows for extremely flexible design. It is optimized to amplify small differential voltages in the presence of large common-mode signals.
Based on an indirect current feedback architecture that gives it an excellent input common-mode range. Unlike conventional instrumentation amplifiers, it can easily amplify signals at or even slightly below ground without requiring dual supplies. It has rail-to-rail output, and the output voltage swing is completely independent of the input commonmode voltage.
Single-supply operation, micropower current consumption, and rail-to-rail output swing make it ideal for batterypowered applications. Its rail-to-rail output stage maximizes dynamic range when operating from low supply voltages. Dualsupply operation (±15 V) and low power consumption make it ideal for a wide variety of applications in medical or industrial instrumentation.
Available in an 8-lead MSOP package. Performance is specified over the full temperature range of -40°C to +85°C, and the device is operational from -40°C to +125°C.
Features
- Maximum supply current: 90 μA
- Minimum CMRR: 100 dB
- Drives heavy capacitive loads: ~700 pF
- Rail-to-rail output
- Input voltage range goes below ground
- Gain set with 2 external resistors
- Can achieve low gain drift at any gain
- Very wide power supply range: Single supply: 2.7 V to 36 V; Dual supply: ±2.7 V to ±18 V
- Bandwidth (G = 100): 2.5 kHz
- Input voltage noise: 55 nV/Hz
- High dc precision: Maximum offset voltage: 125 μV; Maximum offset drift: 1 μV/°C
- Maximum differential input voltage: ±1 V
- 8-lead MSOP package
Applications
- Bridge amplifiers
- Pressure measurement
- Medical instrumentation
- Portable data acquisition
- Multichannel systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0902 | $ 3.09 |
| 10+ | $ 3.0235 | $ 30.24 |
| 30+ | $ 2.9796 | $ 89.39 |
| 100+ | $ 2.8463 | $ 284.63 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 3us | |
| output type | - | |
| Output Current | 10mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 20nA | |
| Power Supply Rejection Ratio (PSRR) | 86dB | |
| Input Offset Voltage Drift(Vos TC) | 150uV/℃ | |
| -3dB Bandwidth | 250kHz | |
| Quiescent Current | 90uA | |
| Features | External resistor gain;Overvoltage protection;ESD protection | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.7V;2.7V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 3us | |
| output type | - | |
| Output Current | 10mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 20nA | |
| Power Supply Rejection Ratio (PSRR) | 86dB | |
| Input Offset Voltage Drift(Vos TC) | 150uV/℃ | |
| -3dB Bandwidth | 250kHz | |
| Quiescent Current | 90uA | |
| Features | External resistor gain;Overvoltage protection;ESD protection | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.7V;2.7V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Introduction
A low cost, micropower, wide supply range, instrumentation amplifier with a rail-to-rail output and a novel architecture that allows for extremely flexible design. It is optimized to amplify small differential voltages in the presence of large common-mode signals.
Based on an indirect current feedback architecture that gives it an excellent input common-mode range. Unlike conventional instrumentation amplifiers, it can easily amplify signals at or even slightly below ground without requiring dual supplies. It has rail-to-rail output, and the output voltage swing is completely independent of the input commonmode voltage.
Single-supply operation, micropower current consumption, and rail-to-rail output swing make it ideal for batterypowered applications. Its rail-to-rail output stage maximizes dynamic range when operating from low supply voltages. Dualsupply operation (±15 V) and low power consumption make it ideal for a wide variety of applications in medical or industrial instrumentation.
Available in an 8-lead MSOP package. Performance is specified over the full temperature range of -40°C to +85°C, and the device is operational from -40°C to +125°C.
Features
- Maximum supply current: 90 μA
- Minimum CMRR: 100 dB
- Drives heavy capacitive loads: ~700 pF
- Rail-to-rail output
- Input voltage range goes below ground
- Gain set with 2 external resistors
- Can achieve low gain drift at any gain
- Very wide power supply range: Single supply: 2.7 V to 36 V; Dual supply: ±2.7 V to ±18 V
- Bandwidth (G = 100): 2.5 kHz
- Input voltage noise: 55 nV/Hz
- High dc precision: Maximum offset voltage: 125 μV; Maximum offset drift: 1 μV/°C
- Maximum differential input voltage: ±1 V
- 8-lead MSOP package
Applications
- Bridge amplifiers
- Pressure measurement
- Medical instrumentation
- Portable data acquisition
- Multichannel systems
C652809 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD8420ARMZ-RL | ADI | MSOP-8 | 90 | $ 4.5621 |



