LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C420C911J3G5TA7200 product image
Images for reference only

KEMET C420C911J3G5TA7200

Manufacturer
MPN
C420C911J3G5TA7200
LCSC Part #
C6527712
Packaging
Through Hole,D2.5xL5.1mm
Customer #
Key Attributes
910pF ±5% 25V Through Hole,D2.5xL5.1mm Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C420C911J3G5TA7200
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2901$ 0.29
200+$ 0.1158$ 23.16
500+$ 0.1119$ 55.95
1,000+$ 0.11$ 110.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D2.5xL5.1mm
Capacitance910pF
Tolerance±5%
Voltage Rating25V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C420C911G3G5TA7200KEMETThrough Hole,D2.5xL5.1mm0$ 0.1302
C420C911F3G5TA7200KEMETThrough Hole,D2.5xL5.1mm0$ 0.1911