LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD830ARZ-REEL7 product image
  • AD830ARZ-REEL7 thumbnail 1
  • AD830ARZ-REEL7 thumbnail 2
  • AD830ARZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD830ARZ-REEL7

Manufacturer
MPN
AD830ARZ-REEL7
LCSC Part #
C652683
Packaging
SOIC-8
Customer #
Key Attributes
10uA 360V/us 1 85MHz SOIC-8 Video Amps and Modules RoHS
Datasheetpdf iconADI AD830ARZ-REEL7
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.4949$ 12.49
10+$ 10.7234$ 107.23
30+$ 9.7673$ 293.02
100+$ 8.9334$ 893.34
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules
ManufacturerADI
PackagingSOIC-8
Differential Phase0.08deg
Input Offset Current(Ios)0.1uA
Differential Gain0.06%
Ib - Input Bias Current10uA
Slew Rate360V/us
Number of Channels1
-3dB Bandwidth85MHz
Vos - Input Offset Voltage1.5mV
Common Mode Rejection Ratio (CMRR)100dB
Dual Supply-16.5V~-4V;4V~16.5V
Features-
Operating Temperature-40℃~+85℃
Quiescent Current14.5mA
Output Current50mA

Introduction

AI Translation

The AD830 is a wideband, differencing amplifier designed for use at video frequencies but also useful in many other applications. It accurately amplifies a fully differential signal at the input and produces an output voltage referred to a user-chosen level. The undesired common-mode signal is rejected, even at high frequencies. High impedance inputs ease interfacing to finite source impedances and, thus, preserve the excellent common - mode rejection. In many respects, it offers significant improvements over discrete difference amplifier approaches, in particular in high frequency common - mode rejection. The wide common - mode and differential voltage range of the AD830 make it particularly useful and flexible in level shifting applications but at lower power dissipation than discrete solutions. Low distortion is preserved over the many possible differential and common - mode voltages at the input and output. Good gain flatness and excellent differential gain of 0.06% and phase of 0.08° make the AD830 suitable for many video system applications. Furthermore, the AD830 is suited for general - purpose signal processing from dc to 10 MHz.

Features

AI Translation
  • Differential amplification
  • Wide common - mode voltage range: +12.8V to −12 V
  • Differential voltage: ±2 V
  • High CMRR: 60 dB at 4 MHz
  • Built - in differential clipping level: ±2.3 V
  • Fast dynamic performance
  • 85 MHz unity gain bandwidth
  • 35 ns settling time to 0.7%
  • 360 V/μs slew rate
  • Symmetrical dynamic response
  • Excellent video specifications
  • Differential gain error: 0.06%
  • Differential phase error: 0.08°
  • 15 MHz (0.1 dB) bandwidth
  • Flexible operation
  • High output drive of ±50 mA min
  • Specified with both ±±Ψ and ±↑± V supplies
  • Low distortion: THD = - 72 dB @ 4 MHz
  • Excellent DC performance: 3 mV max input Offset voltage

Applications

AI Translation
  • Differential line receiver
  • High speed level shifter
  • High speed in - amp
  • Differential to single - ended conversion
  • Resistorless summation and subtraction
  • High speed analog - to - digital converter

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD830ARZADISOIC-872$ 23.4723