Suntsu Electronics, Inc. SXT32411AA27-48.000M
| Manufacturer | |
| MPN | SXT32411AA27-48.000M |
| LCSC Part # | C6525044 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 48MHz ±50ppm 11pF 40Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7199 | $ 0.72 |
| 200+ | $ 0.288 | $ 57.60 |
| 500+ | $ 0.2789 | $ 139.45 |
| 1,000+ | $ 0.2744 | $ 274.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32411AA17-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6835 | ||
| SXT32411AA16-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6472 | ||
| SXT32411AA38-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8105 | ||
| SXT32411BA27-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8001 | ||
| SXT32411AA07-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6517 | ||
| SXT32411AA48-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8533 | ||
| SXT32411BA17-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7365 | ||
| SXT32411BA16-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6729 | ||
| SXT32411BA38-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8638 | ||
| SXT32411BB27-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1835 | ||
| SXT32411BA48-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9289 | ||
| SXT32411BA07-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6517 | ||
| SXT32411BB17-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.173 | ||
| SXT32411BB16-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0563 | ||
| SXT32411BB38-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3443 | ||
| SXT32411BB07-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9927 | ||
| SXT32411BB48-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3109 |

