ADI AD8214ARMZ
| Manufacturer | |
| MPN | AD8214ARMZ |
| LCSC Part # | C652496 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Fast Response, High Voltage Current Shunt Comparator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Features | Built-in comparator;High-side detection;Programmable threshold alarm | |
| Vcm - Common Mode Voltage | 500mV | |
| Output Current | 1mA | |
| Slew Rate | - | |
| Input Voltage (Vin) | 5V~65V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | - | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Dual Supply | - | |
| Quiescent Current | 240uA | |
| Vos - Input Offset Voltage | 3mV | |
| Ib - Input Bias Current | 12nA | |
| Number of Channels | 1 | |
| Differential Voltage | ±500mV | |
| Noise density(eN) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Features | Built-in comparator;High-side detection;Programmable threshold alarm | |
| Vcm - Common Mode Voltage | 500mV | |
| Output Current | 1mA | |
| Slew Rate | - | |
| Input Voltage (Vin) | 5V~65V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | - |
| Type | Description | |
|---|---|---|
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Dual Supply | - | |
| Quiescent Current | 240uA | |
| Vos - Input Offset Voltage | 3mV | |
| Ib - Input Bias Current | 12nA | |
| Number of Channels | 1 | |
| Differential Voltage | ±500mV | |
| Noise density(eN) | - |
Introduction
The AD8214 is a fast response, high common - mode voltage, current shunt comparator. The device operates on the high side rail of any DC current sensing application, provided the voltage is between 5 V and 65 V. Internally, the AD8214 features a fast comparator that is optimized for high side operation. An internal Zener regulator powers the circuit with respect to the high side DC rail. In addition, user access to this 2.4V regulator, allows for setting a comparator threshold voltage via external resistors. The AD8214 will compare the voltage across the shunt resistor to this user - selected threshold, and the AD8214 output will change states from low to high, indicating the current across the shunt has crossed the threshold level. The input to output response time of the AD8214 is typically less than 100 ns. This makes the device optimal for overcurrent protection in applications such as motor and solenoid control. Built - in comparator hysteresis means that once the current across the shunt falls back to a normal limit, the AD8214 output will change states to its original level. The AD8214 is available in an 8 - lead MSOP package. The operating temperature range is - 40°C to + 125°C, and the device is fully qualified for automotive applications.
Features
- Input-to-output response: < 100 ns
- High input common-mode voltage range Operating: 5 V to 65 V Survival: 0 V to 68 V
- Current output Hysteresis: 10 mV
- Integrated 2.4 V regulator
- Wide operating temperature range: - 40°C to + 125°C
- 8-lead MSOP package
- Qualified for automotive applications
Applications
- Overcurrent protection
- Motor controls
- Transmission controls
- Diesel injection controls
- DC-to-DC converters
- Power supplies
- Batteries
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2553 | $ 5.26 |
| 10+ | $ 4.5424 | $ 45.42 |
| 30+ | $ 4.1185 | $ 123.56 |
| 100+ | $ 3.6883 | $ 368.83 |
| 500+ | $ 3.4914 | $ 1745.70 |
| 1,000+ | $ 3.4025 | $ 3402.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Features | Built-in comparator;High-side detection;Programmable threshold alarm | |
| Vcm - Common Mode Voltage | 500mV | |
| Output Current | 1mA | |
| Slew Rate | - | |
| Input Voltage (Vin) | 5V~65V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | - | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Dual Supply | - | |
| Quiescent Current | 240uA | |
| Vos - Input Offset Voltage | 3mV | |
| Ib - Input Bias Current | 12nA | |
| Number of Channels | 1 | |
| Differential Voltage | ±500mV | |
| Noise density(eN) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Features | Built-in comparator;High-side detection;Programmable threshold alarm | |
| Vcm - Common Mode Voltage | 500mV | |
| Output Current | 1mA | |
| Slew Rate | - | |
| Input Voltage (Vin) | 5V~65V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | - |
| Type | Description | |
|---|---|---|
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Dual Supply | - | |
| Quiescent Current | 240uA | |
| Vos - Input Offset Voltage | 3mV | |
| Ib - Input Bias Current | 12nA | |
| Number of Channels | 1 | |
| Differential Voltage | ±500mV | |
| Noise density(eN) | - |
Introduction
The AD8214 is a fast response, high common - mode voltage, current shunt comparator. The device operates on the high side rail of any DC current sensing application, provided the voltage is between 5 V and 65 V. Internally, the AD8214 features a fast comparator that is optimized for high side operation. An internal Zener regulator powers the circuit with respect to the high side DC rail. In addition, user access to this 2.4V regulator, allows for setting a comparator threshold voltage via external resistors. The AD8214 will compare the voltage across the shunt resistor to this user - selected threshold, and the AD8214 output will change states from low to high, indicating the current across the shunt has crossed the threshold level. The input to output response time of the AD8214 is typically less than 100 ns. This makes the device optimal for overcurrent protection in applications such as motor and solenoid control. Built - in comparator hysteresis means that once the current across the shunt falls back to a normal limit, the AD8214 output will change states to its original level. The AD8214 is available in an 8 - lead MSOP package. The operating temperature range is - 40°C to + 125°C, and the device is fully qualified for automotive applications.
Features
- Input-to-output response: < 100 ns
- High input common-mode voltage range Operating: 5 V to 65 V Survival: 0 V to 68 V
- Current output Hysteresis: 10 mV
- Integrated 2.4 V regulator
- Wide operating temperature range: - 40°C to + 125°C
- 8-lead MSOP package
- Qualified for automotive applications
Applications
- Overcurrent protection
- Motor controls
- Transmission controls
- Diesel injection controls
- DC-to-DC converters
- Power supplies
- Batteries
C652496 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



