LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22420CC17-18.432M product image
Images for reference only

Suntsu Electronics, Inc. SXT22420CC17-18.432M

Manufacturer
MPN
SXT22420CC17-18.432M
LCSC Part #
C6524419
Packaging
SMD2520-4P
Customer #
Key Attributes
±25ppm 20pF ±25ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT22420CC17-18.432M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1365$ 1.14
200+$ 0.454$ 90.80
500+$ 0.4381$ 219.05
1,000+$ 0.4318$ 431.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±25ppm
Operating Temperature-10℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)100Ω
Frequency18.432MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22420CC16-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0836
SXT22420DC17-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1168
SXT22420DC16-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2731
SXT22420DD17-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1274
SXT22420CC38-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2428
SXT22420CC48-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2458
SXT22420CC07-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0805
SXT22420CC27-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0866
SXT22420DD16-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.126
SXT22420DC07-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1123
SXT22420DC38-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.12
SXT22420DC48-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2822
SXT22420DC27-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1184
SXT22420DD48-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1321
SXT22420DD27-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1826
SXT22420DD38-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1306
SXT22420DD07-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.123
SXT22420CB17-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1254
SXT22420CA17-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1143
SXT22420CA16-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0608