LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT2248CA27-12.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT2248CA27-12.000MRoHS

Manufacturer
MPN
SXT2248CA27-12.000M
LCSC Part #
C6524099
Packaging
SMD2520-4P
Customer #
Key Attributes
±50ppm 8pF ±25ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT2248CA27-12.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8321$ 0.83
200+$ 0.3319$ 66.38
500+$ 0.3213$ 160.65
1,000+$ 0.3168$ 316.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)120Ω
Frequency12MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT2248DA27-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8623
SXT2248CA17-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8305
SXT2248CA16-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8867
SXT2248CA38-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8916
SXT2248CB27-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8826
SXT2248EA27-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9032
SXT2248DA17-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8607
SXT2248CA48-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8762
SXT2248CA07-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.885
SXT2248CC27-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8937
SXT2248DA16-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9191
SXT2248DA38-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8638
SXT2248DB27-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8729
SXT2248CB17-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.841
SXT2248CB16-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8794
SXT2248FA27-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0184
SXT2248EA17-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9645
SXT2248DA07-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9178
SXT2248DA48-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8653
SXT2248DC27-12.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.882