LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bulgin C1350ALAAF product image
  • C1350ALAAF thumbnail 1
  • C1350ALAAF thumbnail 2
  • C1350ALAAF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bulgin C1350ALAAFRoHS

Manufacturer
MPN
C1350ALAAF
LCSC Part #
C6522676
Packaging
-
Customer #
Key Attributes
SWITCH ROCKER DPST-NO 24V
Datasheetpdf iconBulgin C1350ALAAF
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5451$ 5.55
10+$ 4.7687$ 47.69
30+$ 4.2967$ 128.90
100+$ 3.8996$ 389.96
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerBulgin
Packaging-
Voltage Rating (DC)250V
Voltage Rating (AC)24V
CircuitDPST-NO
Actuator ColorBlack
Actuator TypeConcave Bend
Termination StylePC Pin