Bridgelux BXRC-65E10K1-B-73
| Manufacturer | |
| MPN | BXRC-65E10K1-B-73 |
| LCSC Part # | C6522050 |
| Packaging | - |
| Customer # | |
| Key Attributes | 16099lm 6500K 80 120° 52V Cold White -40℃~+105℃ LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 16099lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 52V | |
| Illumination Color | Cold White | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 16099lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 52V | |
| Illumination Color | Cold White | |
| Operating Temperature | -40℃~+105℃ |
Introduction
The Vero series represents a revolutionary advancement in COB light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing. Vero COB LED arrays are available in four LES configurations, designed to deliver greater flexibility and reliability across a wide current range. Vero arrays provide higher lumen density for better beam control and precision illumination, featuring 2 and 3 SDCM color control standards for clean, consistent, and uniform lighting. Vero products include an on-board connector port for solder-free electrical interconnection, along with simple mounting features for easy plug-and-play installation. The Bridgelux Décor series is our most advanced color product line, engineered for high-end applications, delivering unparalleled LED lighting quality through exceptional color rendering options and a pleasing illumination palette. Bridgelux Décor series color points are available on the Vero SE series, Vero series, V series, and V series HD. Décor series Class A is based on human response testing, offering color points that combine GAI and CRI metrics. Décor series Ultra products deliver a high CRI of 97 and a typical R9 value of 98, emphasizing the reds and hues to which the human eye is most sensitive — ideal for the most upscale retail stores and world-renowned museums. Décor series Ultra is designed as a halogen lamp replacement. Décor series Food products offer color points developed for the unique needs of the food, grocery, and foodservice industries. Highlighting the distinctive colors and subtle patterns in meat and bread, Décor series Food products are essential for any butcher counter or bakery. Décor series Entertainment products provide color points developed specifically for the healthcare and entertainment industries. A 5600K cool white color point combined with a CRI of 90 or 97 delivers the bright white light these industries require. Décor series Street and Landmark Lighting products are designed as direct replacements for high-pressure sodium lamps.
Features
- Typical efficacy of 160 lm/W
- Lumen output performance range from 3850 to 38400 lumens
- CCT options ranging from 1750K to 6500K
- CRI options including minimum 65, 70, 80, and 90, with 2 and 3 SDCM color control for 2700K - 4000K CCT
- Reliable operation at up to 2x nominal drive current
- Radial chip pattern and higher lumen density
- Thermally isolated pad
- On-board connector port
- Top-side part number marking
- Backside Vf bin code marking
- Wide suitability for indoor and outdoor lighting applications
- Flexibility to meet application-driven lighting design requirements
- High-quality true color rendering
- Uniform, consistent white light
- Design optimization flexibility
- Improved ease of use and assembly convenience
- Solder-free connection for plug-and-play installation and field upgrades
- Improved inventory management and quality control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 58.4728 | $ 58.47 |
| 200+ | $ 23.3313 | $ 4666.26 |
| 500+ | $ 22.5523 | $ 11276.15 |
| 1,000+ | $ 22.1658 | $ 22165.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 16099lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 52V | |
| Illumination Color | Cold White | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 16099lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 52V | |
| Illumination Color | Cold White | |
| Operating Temperature | -40℃~+105℃ |
Introduction
The Vero series represents a revolutionary advancement in COB light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing. Vero COB LED arrays are available in four LES configurations, designed to deliver greater flexibility and reliability across a wide current range. Vero arrays provide higher lumen density for better beam control and precision illumination, featuring 2 and 3 SDCM color control standards for clean, consistent, and uniform lighting. Vero products include an on-board connector port for solder-free electrical interconnection, along with simple mounting features for easy plug-and-play installation. The Bridgelux Décor series is our most advanced color product line, engineered for high-end applications, delivering unparalleled LED lighting quality through exceptional color rendering options and a pleasing illumination palette. Bridgelux Décor series color points are available on the Vero SE series, Vero series, V series, and V series HD. Décor series Class A is based on human response testing, offering color points that combine GAI and CRI metrics. Décor series Ultra products deliver a high CRI of 97 and a typical R9 value of 98, emphasizing the reds and hues to which the human eye is most sensitive — ideal for the most upscale retail stores and world-renowned museums. Décor series Ultra is designed as a halogen lamp replacement. Décor series Food products offer color points developed for the unique needs of the food, grocery, and foodservice industries. Highlighting the distinctive colors and subtle patterns in meat and bread, Décor series Food products are essential for any butcher counter or bakery. Décor series Entertainment products provide color points developed specifically for the healthcare and entertainment industries. A 5600K cool white color point combined with a CRI of 90 or 97 delivers the bright white light these industries require. Décor series Street and Landmark Lighting products are designed as direct replacements for high-pressure sodium lamps.
Features
- Typical efficacy of 160 lm/W
- Lumen output performance range from 3850 to 38400 lumens
- CCT options ranging from 1750K to 6500K
- CRI options including minimum 65, 70, 80, and 90, with 2 and 3 SDCM color control for 2700K - 4000K CCT
- Reliable operation at up to 2x nominal drive current
- Radial chip pattern and higher lumen density
- Thermally isolated pad
- On-board connector port
- Top-side part number marking
- Backside Vf bin code marking
- Wide suitability for indoor and outdoor lighting applications
- Flexibility to meet application-driven lighting design requirements
- High-quality true color rendering
- Uniform, consistent white light
- Design optimization flexibility
- Improved ease of use and assembly convenience
- Solder-free connection for plug-and-play installation and field upgrades
- Improved inventory management and quality control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

