LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8027ARZ-REEL product image
  • AD8027ARZ-REEL thumbnail 1
  • AD8027ARZ-REEL thumbnail 2
  • AD8027ARZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8027ARZ-REELRoHS

Manufacturer
MPN
AD8027ARZ-REEL
LCSC Part #
C652198
Packaging
SOIC-8
Customer #
Key Attributes
1 900uV 100V/us 110dB 6uA 6.5mA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI AD8027ARZ-REEL
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4286$ 6.43
10+$ 6.2857$ 62.86
30+$ 6.1889$ 185.67
100+$ 6.0936$ 609.36
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Output Current-
Number of Channels1
Vos - Input Offset Voltage900uV
Slew Rate100V/us
Input Offset Current(Ios)100nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current6uA
Input Offset Voltage Drift(Vos TC)900uV/℃
Quiescent Current6.5mA
Gain Bandwidth Product-
FeaturesEnable/shutdown function;Overvoltage protection
Input Voltage Noise Density4.3nV/√Hz@100kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~12V

Introduction

AI Translation

The AD8027/AD8028 are high-speed amplifiers featuring rail-to-rail input and output, low operating voltage, and optimization for high performance and wide dynamic signal range. Both devices offer low noise (4.3nV/√Hz, 1.6pA/√Hz) and low distortion (120dBc at 1MHz). The AD8027/AD8028 are ideal for applications requiring low distortion while using a fraction or the full input dynamic range. When the input signal crosses a threshold voltage, the input stage of many rail-to-rail input amplifiers switches from one differential pair to another, causing distortion. The AD8027/AD8028 feature a unique characteristic that allows users to select the input crossover threshold voltage via the SELECT pin. This feature enables control of the switching voltage of the complementary transistor input pair. The AD8027/AD8028 also inherently exhibit low crossover distortion. The wide supply voltage range (2.7V to 12V) and wide bandwidth (190MHz) make the AD8027/AD8028 amplifiers suitable for a variety of applications requiring high speed and high performance at low supply voltages. The AD8027/AD8028 achieve high performance at low quiescent current, with a typical quiescent current of only 6.5mA per amplifier. The AD8027/AD8028 feature a shutdown mode controlled via the SELECT pin. The AD8027/AD8028 are available in SOIC-8, MSOP-10, and SOT-23-6 packages, rated for the industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • High Speed
  • 3dB Bandwidth: 190MHz (G = +1)
  • Slew Rate: 100V/μs
  • Low Distortion
  • SFDR: 120dBc@1MHz
  • SFDR: 80dBc@5MHz
  • Selectable Input Crossover Threshold
  • Low Noise
  • 4.3nV/√Hz
  • 1.6pA/√Hz
  • Low Offset Voltage: 900μV (Maximum)
  • Low Power: 6.5mA Supply Current per Amplifier
  • Shutdown Mode
  • Non-Inverting: VIN>|Vs|+200mV
  • Wide Supply Voltage Range: 2.7V to 12V
  • Small Package: SOIC-8, SOT-23-6, MSOP-10

Applications

AI Translation
  • Filters
  • ADC Drivers
  • Level Translation
  • Buffering
  • Professional Video Equipment
  • Low-Voltage Instrumentation