LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin BWNC003729264R7K00 product image
Images for reference only

Chilisin BWNC003729264R7K00

Manufacturer
ChilisinAsian Brands
MPN
BWNC003729264R7K00
LCSC Part #
C6521753
Packaging
SMD,3.7x2.9mm
Customer #
Key Attributes
FIXED IND 4.7uH SMD,3.7x2.9mm
Datasheetpdf iconChilisin BWNC003729264R7K00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1889$ 0.19
200+$ 0.0754$ 15.08
500+$ 0.0729$ 36.45
1,000+$ 0.0717$ 71.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerChilisin
PackagingSMD,3.7x2.9mm
Inductance4.7uH
Tolerance±10%

Introduction

AI Translation

This series features low DC resistance and high current-carrying capacity. Compared to molded inductors from Japanese counterparts, these unique open-type inductors offer many superior characteristics.

Features

AI Translation
  • RoHS compliant
  • Excellent solderability via reflow and iron soldering
  • High dimensional accuracy for automated assembly
  • High lead pull strength
  • Strong resistance to mechanical shock and stress
  • High reliability under thermal cycling and humid environments
  • Outstanding DC current rating for DC/DC converters

Applications

AI Translation
  • DC/DC converters, such as digital cameras
  • LCD TVs
  • Game consoles
  • Portable video cameras
  • Mobile phones, etc.