ADI AD7988-1BRMZ-RL7
| Manufacturer | |
| MPN | AD7988-1BRMZ-RL7 |
| LCSC Part # | C652109 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | SPI 2.5V~5.5V MSOP-10 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference | External | |
| Features | Multi-chip synchronization;Synchronous triggering | |
| Interface | SPI | |
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 91dB | |
| Voltage - Supply | 2.5V~5.5V | |
| DNL (LSB) | 0.4LSB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1.25LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference | External | |
| Features | Multi-chip synchronization;Synchronous triggering | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 91dB | |
| Voltage - Supply | 2.5V~5.5V | |
| DNL (LSB) | 0.4LSB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1.25LSB |
Introduction
The AD7988-1/AD7988-5 are 16-bit, successive approximation ADCs operating from a single VDD supply. The AD7988-1 offers 100 kSPS throughput, and the AD7988-5 offers 500 kSPS throughput. Both are low-power, 16-bit sampling ADCs with a versatile serial interface port. On the rising edge of CNV, the devices sample the analog input voltage difference between IN+ and IN−, ranging from 0 V to V_REF. The reference voltage (REF) is supplied externally and can be set independently of the supply voltage (VDD). The SPI-compatible serial interface also supports daisy-chaining multiple ADCs on a single 3-wire bus using the SDI input. It operates from a separate VIO supply, compatible with 1.8 V, 2.5 V, 3 V, and 5 V logic. The AD7988-1/AD7988-5 are available in 10-lead MSOP or 10-lead LFCSP (QFN) packages, with an operating temperature range of −40°C to +125°C.
Features
- Low power: 3.5 mW for AD7988-5 (500 kSPS); 700 μW for AD7988-1 (100 kSPS)
- 16-bit resolution, no missing codes
- Throughput rate: 100 kSPS/500 kSPS selectable
- INL: ±0.6 LSB (typical), ±1.25 LSB (maximum)
- SINAD: 91.5 dB (10 kHz)
- THD: -114 dB (10 kHz)
- Pseudo-differential analog input range: 0 V to V_REF (V_REF from 2.5 V to 5.5 V)
- Any input range, easily driven with ADA4841-1
- No pipeline delay
- 2.5 V single supply with 1.8 V/2.5 V/3 V/5 V logic interface
- SPI/QSPI/MICROWIRE/DSP compatible serial interface
- Daisy-chainable multiple ADCs
- 10-lead MSOP and 10-lead 3 mm×3 mm LFCSP (QFN) (SOT-23 footprint) packages
- Wide operating temperature range: -40°C to +125°C
Applications
- Battery-powered devices
- Low-power data acquisition systems
- Portable medical instruments
- Automatic test equipment
- Data acquisition
- Communications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.46 | $ 16.46 |
| 10+ | $ 15.7203 | $ 157.20 |
| 30+ | $ 14.4357 | $ 433.07 |
| 100+ | $ 13.3169 | $ 1331.69 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference | External | |
| Features | Multi-chip synchronization;Synchronous triggering | |
| Interface | SPI | |
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 91dB | |
| Voltage - Supply | 2.5V~5.5V | |
| DNL (LSB) | 0.4LSB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1.25LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference | External | |
| Features | Multi-chip synchronization;Synchronous triggering | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 91dB | |
| Voltage - Supply | 2.5V~5.5V | |
| DNL (LSB) | 0.4LSB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1.25LSB |
Introduction
The AD7988-1/AD7988-5 are 16-bit, successive approximation ADCs operating from a single VDD supply. The AD7988-1 offers 100 kSPS throughput, and the AD7988-5 offers 500 kSPS throughput. Both are low-power, 16-bit sampling ADCs with a versatile serial interface port. On the rising edge of CNV, the devices sample the analog input voltage difference between IN+ and IN−, ranging from 0 V to V_REF. The reference voltage (REF) is supplied externally and can be set independently of the supply voltage (VDD). The SPI-compatible serial interface also supports daisy-chaining multiple ADCs on a single 3-wire bus using the SDI input. It operates from a separate VIO supply, compatible with 1.8 V, 2.5 V, 3 V, and 5 V logic. The AD7988-1/AD7988-5 are available in 10-lead MSOP or 10-lead LFCSP (QFN) packages, with an operating temperature range of −40°C to +125°C.
Features
- Low power: 3.5 mW for AD7988-5 (500 kSPS); 700 μW for AD7988-1 (100 kSPS)
- 16-bit resolution, no missing codes
- Throughput rate: 100 kSPS/500 kSPS selectable
- INL: ±0.6 LSB (typical), ±1.25 LSB (maximum)
- SINAD: 91.5 dB (10 kHz)
- THD: -114 dB (10 kHz)
- Pseudo-differential analog input range: 0 V to V_REF (V_REF from 2.5 V to 5.5 V)
- Any input range, easily driven with ADA4841-1
- No pipeline delay
- 2.5 V single supply with 1.8 V/2.5 V/3 V/5 V logic interface
- SPI/QSPI/MICROWIRE/DSP compatible serial interface
- Daisy-chainable multiple ADCs
- 10-lead MSOP and 10-lead 3 mm×3 mm LFCSP (QFN) (SOT-23 footprint) packages
- Wide operating temperature range: -40°C to +125°C
Applications
- Battery-powered devices
- Low-power data acquisition systems
- Portable medical instruments
- Automatic test equipment
- Data acquisition
- Communications
C652109 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

