ADI AD797ARZ-REEL
| Manufacturer | |
| MPN | AD797ARZ-REEL |
| LCSC Part # | C652095 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Ultralow Distortion, Ultralow Noise Op Amp |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 80uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 600nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1.5uA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 10.5mA | |
| Gain Bandwidth Product | 110MHz | |
| Features | - | |
| Input Voltage Noise Density | 900pV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~-5V;5V~18V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 80uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 600nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1.5uA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 10.5mA | |
| Gain Bandwidth Product | 110MHz | |
| Features | - | |
| Input Voltage Noise Density | 900pV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~-5V;5V~18V | |
| Single Supply | - |
Introduction
The AD797 is a very low noise, low distortion operational amplifier ideal for use as a preamplifier. The low noise of 0.9 nV/√Hz and low total harmonic distortion of - 120 dB in audio bandwidths give the AD797 the wide dynamic range necessary for preamps in microphones and mixing consoles. Furthermore, the AD797 has an excellent slew rate of 20 V/μs and a 110 MHz gain bandwidth, which makes it highly suitable for low frequency ultrasound applications. The AD797 is also useful in infrared (IR) and sonar imaging applications, where the widest dynamic range is necessary. The low distortion and 16- bit settling time of the AD797 make it ideal for buffering the inputs to Σ - Δ ADCs or the outputs of high resolution DACs, especially when the device is used in critical applications such as seismic detection or in spectrum analyzers. Key features such as a 50 mA output current drive and the specified power supply voltage range of ± 5 V to ± 15 V make the AD797 an excellent general- purpose amplifier.
Features
- Low noise 0.9 nV/Hz typical (1.2 nV/Hz maximum) input voltage noise at 1 kHz
- 50 nV p - p input voltage noise, 0.1 Hz to 10 Hz
- Low distortion - 120 dB total harmonic distortion at 20 kHz
- Excellent ac characteristics
- 800 ns settling time to 16 bits (10 V step)
- 110 MHz gain bandwidth (G = 1000)
- 8 MHz bandwidth (G = 10)
- 280 kHz full power bandwidth at 20 V p - p
- 20 V/ps slew rate
- Excellent dc precision 80 μV maximum input offset voltage
- 1.0 μV / °C Vos drift
- Specified for ± 5V and ± 15V power supplies
- High output drive current of 50 mA
Applications
- Professional audio preamplifiers
- IR, CCD, and sonar imaging systems
- Spectrum analyzers
- Ultrasound preamplifiers
- Seismic detectors
- Z - ADC/DAC buffers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.3509 | $ 14.35 |
| 10+ | $ 12.4683 | $ 124.68 |
| 30+ | $ 11.322 | $ 339.66 |
| 100+ | $ 10.3603 | $ 1036.03 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 80uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 600nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1.5uA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 10.5mA | |
| Gain Bandwidth Product | 110MHz | |
| Features | - | |
| Input Voltage Noise Density | 900pV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~-5V;5V~18V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 80uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 600nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1.5uA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 10.5mA | |
| Gain Bandwidth Product | 110MHz | |
| Features | - | |
| Input Voltage Noise Density | 900pV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~-5V;5V~18V | |
| Single Supply | - |
Introduction
The AD797 is a very low noise, low distortion operational amplifier ideal for use as a preamplifier. The low noise of 0.9 nV/√Hz and low total harmonic distortion of - 120 dB in audio bandwidths give the AD797 the wide dynamic range necessary for preamps in microphones and mixing consoles. Furthermore, the AD797 has an excellent slew rate of 20 V/μs and a 110 MHz gain bandwidth, which makes it highly suitable for low frequency ultrasound applications. The AD797 is also useful in infrared (IR) and sonar imaging applications, where the widest dynamic range is necessary. The low distortion and 16- bit settling time of the AD797 make it ideal for buffering the inputs to Σ - Δ ADCs or the outputs of high resolution DACs, especially when the device is used in critical applications such as seismic detection or in spectrum analyzers. Key features such as a 50 mA output current drive and the specified power supply voltage range of ± 5 V to ± 15 V make the AD797 an excellent general- purpose amplifier.
Features
- Low noise 0.9 nV/Hz typical (1.2 nV/Hz maximum) input voltage noise at 1 kHz
- 50 nV p - p input voltage noise, 0.1 Hz to 10 Hz
- Low distortion - 120 dB total harmonic distortion at 20 kHz
- Excellent ac characteristics
- 800 ns settling time to 16 bits (10 V step)
- 110 MHz gain bandwidth (G = 1000)
- 8 MHz bandwidth (G = 10)
- 280 kHz full power bandwidth at 20 V p - p
- 20 V/ps slew rate
- Excellent dc precision 80 μV maximum input offset voltage
- 1.0 μV / °C Vos drift
- Specified for ± 5V and ± 15V power supplies
- High output drive current of 50 mA
Applications
- Professional audio preamplifiers
- IR, CCD, and sonar imaging systems
- Spectrum analyzers
- Ultrasound preamplifiers
- Seismic detectors
- Z - ADC/DAC buffers
C652095 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD797ARZ-REEL7 | ADI | SOIC-8 | 1,197 | $ 14.8538 | ||
| AD797ARZ | ADI | SOIC-8 | 50 | $ 13.4594 | ||
| AD797AR-REEL | ADI | SOIC-8 | 14 | $ 12.3444 | ||
| OPA891DR | TI | SOIC-8 | 421 | $ 3.6678 | ||
| OPA892DR | TI | SOIC-8 | 159 | $ 6.7398 | ||
| AD797BRZ-REEL7 | ADI | SOIC-8 | 0 | $ 16.1833 | ||
| AD8041ARZ | ADI | SOIC-8 | 0 | $ 5.3808 | ||
| ADA4897-1ARZ | ADI | SOIC-8 | 0 | $ 2.4106 | ||
| ADA4897-1ARZ-RL | ADI | SOIC-8 | 0 | $ 3.7491 | ||
| MAX4430ESA+T | MAXIM | SOIC-8 | 0 | $ 8.5679 |



