LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CXB1304-0000-000N0HC227H product image
Images for reference only

CREE LED CXB1304-0000-000N0HC227H

Manufacturer
MPN
CXB1304-0000-000N0HC227H
LCSC Part #
C6520478
Packaging
-
Customer #
Key Attributes
2700K 80 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconCREE LED CXB1304-0000-000N0HC227H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4101$ 3.41
200+$ 1.3603$ 272.06
500+$ 1.3161$ 658.05
1,000+$ 1.2924$ 1292.40
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens-
Color Temperature2700K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorWarm White

Introduction

AI Translation

The XLamp CXB1304 LED array is the most compact member of the second generation CXA series. Compared to its first-generation counterpart, it delivers 30% higher luminous efficacy and 20% higher lumen output within the same small light-emitting surface (LES). The high-performance second-generation CXA LED arrays are backward compatible with first-generation designs, enabling direct performance upgrades to existing CXA LED designs, shortening luminaire development cycles, and accelerating time to market. The CXB1304 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, as well as 2-step and 3-step premium color bins, delivering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required, enabling lighting manufacturers to rapidly meet the demands of small-form-factor lighting applications. The CX Series LED Design Guide provides essential information on the requirements for successfully incorporating the CXB1304 LED into luminaire designs.

Features

AI Translation
  • 6mm light source, mechanical and optical design consistent with other CXA13 LEDs
  • Available in minimum CRI options of 70, 80, 90, and 95
  • Available in EasyWhite® 2-step, 3-step, and 5-step binning
  • Available in Premium White 2-step and 3-step binning
  • Forward voltage options: 9V class, 18V class, and 36V class
  • 85°C binning and characterization
  • Extremely uniform color within viewing angle
  • Top solder connections
  • Thermocouple connection point
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® Recognized Component (E349212)